onsemi LB11693H-MPB-E

Direct PWM Drive 3-Phase Brushless Motor Driver for Driving 24V Fan Motors
$ 2.453
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LB11693H-MPB-E.

IHS

Datasheet24 pages12 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LB11693H-MPB-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.453
$ 2.18
$ 2.18
Stock
72,513
180,073
180,073
Authorized Distributors
2
1
1
Case/Package
-
-
-
Number of Pins
36
36
36
Number of Outputs
-
1
1
Max Output Current
1.8 A
1.8 A
1.8 A
Output Voltage
5.3 V
-
-
Interface
PWM
-
-
Min Supply Voltage
9.5 V
9.5 V
9.5 V
Max Supply Voltage
28 V
28 V
28 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Direct PWM Drive 3-Phase Brushless Motor Driver for 24V Driving Fan Motors
Direct PWM Drive Brushless Motor Predriver IC | IC MTR DRV 4.5-5.5V/8-17V 30SSOP
LB11697V-TLM-E Brushless Motor Driver, 17 V, 30-Pin SSOP | ON Semiconductor LB11697V-TLM-E

Descriptions

Descriptions of onsemi LB11693H-MPB-E provided by its distributors.

Direct PWM Drive 3-Phase Brushless Motor Driver for Driving 24V Fan Motors
3-Phase Brushless DC Motor Driver 38-Pin(36+2Tab) HSOP-R EP T/R
3-PHASE BRUSHLESS DC MOTOR CONTROLLER, 1.8A, BIPolar, PDSO36
IC MOTOR DRIVER PAR/PWM HSOP36R
IC MOTOR DRVR 9.5V-28V 36HSOP-R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB11693HMPBE