onsemi LA6581T-TE-L-E

BTL Output, Full-Wave Single-Phase Fan Motor Driver
$ 0.506
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LA6581T-TE-L-E.

IHS

Datasheet4 pages13 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LA6581T-TE-L-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.506
$ 0.543
Stock
3,768,862
1,303,990
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Outputs
-
1
Max Output Current
300 mA
300 mA
Output Voltage
-
-
Interface
Logic
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
16 V
16 V

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-05-15
Lifecycle StatusEOL (Last Updated: 6 years ago)
LTB Date2016-08-05
LTD Date2017-02-05
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 years ago)

Descriptions

Descriptions of onsemi LA6581T-TE-L-E provided by its distributors.

BTL Output, Full-Wave Single-Phase Fan Motor Driver
Motor / Motion / Ignition Controllers & Drivers SINGLE PHASE MOTOR DRIVER
MOTOR DRIVER IC, MSOP-8, -20 TO 90DEGC;
Fan Motor Driver 8-Pin MSOP T/R
1-PHASE BRUSHLESS DC MOTOR CONTROLLER, 0.3A, BIPolar, PDSO8
IC BRIDGE DRIVER ON/OFF H8MSOP
IC HALF BRIDGE DRVR 300MA 8MSOP
Over Temperature LAST SHIPMENTS (Last Updated: 1month ago) Lead Free Tape & Reel (TR) bridge driver 300mA 12V 1.1mm -20C~90C TA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LA6581TTELE