onsemi KA7805ETU

KA7805 Series 5 V Fixed Output 1 A 3-Terminal LDO Regulator - TO-220
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA7805ETU.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Farnell

onsemi

Fairchild Semiconductor

element14 APAC

CAD Models

Download onsemi KA7805ETU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.294
$ 0.294
Stock
357,510
2,450,544
2,450,544
Authorized Distributors
0
6
6
Case/Package
TO-220-3
TO-220
TO-220
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Min Input Voltage
27 V
7.5 V
7.5 V
Max Input Voltage
38 V
20 V
20 V
Min Output Voltage
4.75 V
4.75 V
4.75 V
Max Output Voltage
5.25 V
5.25 V
5.25 V
Accuracy
4 %
4 %
4 %
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
73 dB
68 dB
68 dB

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-10-27
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

Linear Voltage Regulator, 1 A, Ultra-High PSRR Vout: 5.0 V; TJ = -40°C to +125°C
onsemiMC7806BTG
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 6.0 V; TJ = -40°C to +125°C
onsemiKA7808ETU
Linear Voltage Regulators 3-Terminal 1A Positive 3-Pin(3+Tab) TO-220 Rail
STMicroelectronicsL7824ACV-DG
LDO Regulator Pos 24V 1A 3-Pin TO-220 Tube
Texas InstrumentsTLV1117CKCT
LDO Regulator Pos 1.25V to 13.7V 0.8A 3-Pin(3+Tab) TO-220 Tube
STMicroelectronicsLD1117V-DG
LD1117 Series 1300 mA Adjustable Output Positive Voltage LDO Regulator - TO-220

Descriptions

Descriptions of onsemi KA7805ETU provided by its distributors.

KA7805 Series 5 V Fixed Output 1 A 3-Terminal LDO Regulator - TO-220
Standard Regulator Pos 5V 1A 3-Pin(3+Tab) TO-220 Rail
LINEAR VOLT REG, 1A, 5V, TO-220AB-3
LINEAR VOLT REG, 1A, 5V, TO-220AB-3; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 7V; Input Voltage Max: 20V; Product Range: 7805 Voltage Regulators; Out
Linear Voltage Regulator IC; Dropout Voltage, Vdo:2V; No. of Outputs:1; No. of Pins:3; Output Current:1A; Operating Temperature Range:0°C to +125°C; Input Voltage Primary Max:35V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
The KA78XXE/KA78XXAE series of three-terminal positive regulator are available in the TO-220/D-PAK package and with several fixed output voltages, making them useful in a wide range of applications. Each type employs internal current limiting, thermal shut down and safe operating area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltages and currents.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd