onsemi KA2903

Dual Differential Comparator | IC COMPARATOR DUAL DIFF 8-DIP
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA2903.

IHS

Datasheet12 pages23 years ago

Augswan

Mouser

CAD Models

Download onsemi KA2903 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.385
$ 0.385
Stock
103,006
196,434
196,434
Authorized Distributors
1
2
2
Case/Package
DIP
DIP
DIP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
15 mV
15 mV
15 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
18 V
18 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1999-06-04
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2010-03-15
LTD Date2010-09-15

Descriptions

Descriptions of onsemi KA2903 provided by its distributors.

Dual Differential Comparator | IC COMPARATOR DUAL DIFF 8-DIP
Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDIP8
Tube KA2903 0.5muA Tin (Sn) comparator circuit 0.25muA @ 5V 1500ns 4.9mm 5V
COMPARATOR DUAL 18V/36V 8PDIP
Comparators Dual Comparator
IC COMPARATOR 2 DIFF 8DIP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd