onsemi ISL9V5036S3ST

Trans IGBT Chip N-CH 360V 46A 250W Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R
$ 2.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ISL9V5036S3ST.

IHS

Datasheet11 pages3 years ago
Datasheet0 pages0 years ago

Upverter

Newark

element14 APAC

Fairchild Semiconductor

Inventory History

3 month trend:
-3.88%

CAD Models

Download onsemi ISL9V5036S3ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2001-07-06
Lifecycle StatusProduction (Last Updated: 2 months ago)
LTB Date2009-11-04
LTD Date2010-05-04

Related Parts

Trans IGBT Chip N-CH 400V 41A 150000mW Automotive 3-Pin(2+Tab) D2PAK T/R
Trans IGBT Chip N-CH 445V 51A 300000mW Automotive 3-Pin(2+Tab) D2PAK T/R
350 V, 20 A, N-CHANNEL D2PAK IGNITION IGBT Insulated Gate Bipolar Transistor
IGBT with on-chip Gate-Emitter and Gate-Collector clamps | IGBT 430V 20A 125W D2PAK
InfineonIRG6S320UPBF
Trans IGBT Chip N-CH 330V 50A 3-Pin (2+Tab) D2PAK
IGBT with on-chip Gate-Emitter and Gate-Collector clamps | IGBT 430V 20A 125W D2PAK

Descriptions

Descriptions of onsemi ISL9V5036S3ST provided by its distributors.

Trans IGBT Chip N-CH 360V 46A 250W Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R
Motor / Motion / Ignition Controllers & Drivers 31a 360V IGBT LL avalanche
SINGLE IGBT, 390V, 46A; DC Collector Cur; SINGLE IGBT, 390V, 46A; DC Collector Current:46A; Collector Emitter Voltage Vces:360V; Power Dissipation Pd:250W; Collector Emitter Voltage V(br)ceo:390V; No. of Pins:3; Collector Emitter Saturation Voltage Vce(sat):1.5V
The ISL9V5036S3S, ISL9V5036P3, and ISL9V5036S3 are the next generation IGBTs that offer outstanding SCIS capability in the D²-Pak (TO-263) and TO-220 plastic package. These devices are intended for use in automotive ignition circuits, specifically as coil drivers. Internal diodes provide voltage clamping without the need for external components.EcoSPARK® devices can be custom made to specific clamp voltages. Contact your nearest Fairchild sales office for more information.Formerly Developmental Type 49443

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd