What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon AUIRF3205ZSTRL

Trans MOSFET N-CH 55V 110A Automotive 3-Pin(2+Tab) D2PAK T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRF3205ZSTRL.

ODG (Origin Data Global)

Datasheet12 pages10 years ago

IHS

CAD Models

Download Infineon AUIRF3205ZSTRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.847
$ 0.847
Stock
7,374,133
1,796,994
1,796,994
Authorized Distributors
0
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vdss)
55 V
55 V
55 V
Continuous Drain Current (ID)
75 A
75 A
75 A
Threshold Voltage
-
-
-
Rds On Max
6.5 mΩ
6.5 mΩ
6.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
170 W
170 W
170 W
Input Capacitance
3.45 nF
3.45 nF
3.45 nF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

InfineonAUIRF1010ZS
Trans MOSFET N-CH 55V 94A Automotive 3-Pin(2+Tab) D2PAK Tube
InfineonIRF1010ZSPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 5.8Milliohms;ID 75A;D2Pak;PD 140W;VGS +/-20
55V, N-Ch, 7.7 mΩ max, Automotive MOSFET, D2PAK, OptiMOS™, PG-TO263-3, RoHS
Trans MOSFET N-CH Si 55V 75A 3-Pin(2+Tab) TO-263AB T/R
Trans MOSFET N-CH Si 55V 75A Automotive 3-Pin(2+Tab) TO-263AB
Trans MOSFET N-CH Si 55V 75A 3-Pin(2+Tab) TO-263AB T/R

Descriptions

Descriptions of Infineon AUIRF3205ZSTRL provided by its distributors.

Trans MOSFET N-CH 55V 110A Automotive 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 75A I(D), 55V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Mosfet, Aec-Q101, N-Ch, 55V, 75A, To-263; Transistor Polarity:n Channel; Continuous Drain Current Id:75A; Drain Source Voltage Vds:55V; On Resistance Rds(On):0.0049Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; Power Rohs Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001521632