Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi HUF75345G3

N-Channel UltraFET Power MOSFET 55V, 75A, 7mΩ
$ 2.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HUF75345G3.

onsemi

Datasheet16 pages6 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Upverter

Farnell

element14 APAC

Inventory History

3 month trend:
-65.09%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-03-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

N-Channel UltraFET Power MOSFET 55V, 75A, 8mΩ
75 A 55 V 0.009 ohm N-CHANNEL Si POWER MOSFET TO-247
75 A 55 V 0.009 ohm N-CHANNEL Si POWER MOSFET TO-247
Trans MOSFET N-CH Si 55V 75A 3-Pin(3+Tab) TO-247 Rail
onsemiFDH3632
PowerTrench® MOSFET, N-Channel, 100V, 80A, 9mΩ
STMicroelectronicsSTW120NF10
N-channel 100 V, 0.009 Ohm, 110 A, STripFET(TM) II Power MOSFET in TO-247 package

Descriptions

Descriptions of onsemi HUF75345G3 provided by its distributors.

N-Channel UltraFET Power MOSFET 55V, 75A, 7mΩ
N-Channel 55 V 0.007 Ohm Flange Mount UltraFET Power Mosfet - TO-247
Power Field-Effect Transistor, 75A I(D), 55V, 0.007ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
MOSFET, N, TO-247; Transistor Polarity:N Channel; Continuous Drain Current Id:75A; Drain Source Voltage Vds:55V; On Resistance Rds(on):7mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:325W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-247; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:SOT-249; Current Id Max:75A; Current Temperature:25°C; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:TO-247; Power Dissipation Pd:325W; Power Dissipation Pd:215W; Power Dissipation Ptot Max:325W; Termination Type:Through Hole; Voltage Vds Typ:55V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V
These N-Channel power MOSFETs are manufactured using the innovative UltraFET process. This advanced process technology achieves the lowest possible on-resistance per silicon area, resulting in outstanding performance. This device is capable of withstanding high energy in the avalanche mode and the diode exhibits very low reverse recovery time and stored charge. It was designed for use in applications where power efficiency is important, such as switching regulators, switching converters, motor drivers, relay drivers, low-voltage bus switches, and power management in portable and battery-operated products.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • HUF75345G3..