onsemi FDH3632

PowerTrench® MOSFET, N-Channel, 100V, 80A, 9mΩ
$ 2.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDH3632.

Newark

Datasheet17 pages6 years ago
Datasheet15 pages21 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Farnell

Upverter

Master Electronics

onsemi

Inventory History

3 month trend:
+102%

CAD Models

Download onsemi FDH3632 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-06-08
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Transistor MOSFET N-Channel 100 Volt 75A 3-Pin(3+Tab) TO-247
N-Ch MOSFET 100V 75A 8mΩ@75A,10V 7.585nF@25V TO-247-3 TH 15.87mm×4.82mm×20.82mm
N-Channel UltraFET Power MOSFET 100 V, 56 A, 25 mΩ
onsemiFQH70N10
MOSFET N-CH 100V 70A TO-247
onsemiRFG40N10
40 A 100 V 0.04 ohm N-CHANNEL Si POWER MOSFET TO-247

Descriptions

Descriptions of onsemi FDH3632 provided by its distributors.

PowerTrench® MOSFET, N-Channel, 100V, 80A, 9mΩ
310W(Tc) 20V 4V@ 250µA 110nC@ 10 V 1individualNChannel 100V 9mΩ@ 80A,10V 12A,80A 6nF@25V TO-247-3 Through hole mounting 15.87mm*4.82mm*20.82mm
MOSFET-Power, N-Channel, POWERTRENCH Power Field-Effect Transistor, 12A I(D), 100V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:100V; Continuous Drain Current, Id:80A; On Resistance, Rds(on):9mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:TO-247 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDH3632.