What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi HUFA75344G3

Trans MOSFET N-CH Si 55V 75A 3-Pin(3+Tab) TO-247 Rail

$ 2.228
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HUFA75344G3.

IHS

Datasheet10 pages21 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-08
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Trans MOSFET N-CH Si 55V 75A 3-Pin(3+Tab) TO-247 Rail
MOSFETs 75a, 150V, 0.016 Ohm N-Ch MOSFET
Trans MOSFET N-CH 550V 13A 3-Pin(3+Tab) TO-247 Tube
Mosfet Transistor, N Channel, 17 A, 550 V, 199 Mohm, 10 V, 3 V Rohs Compliant: Yes
Trans MOSFET N-CH 500V 20A 3-Pin(3+Tab) TO-247 Rail
STMicroelectronicsSTW26NM60N
N-channel 600 V, 0.135 Ohm typ., 20 A MDmesh(TM) II Power MOSFET in TO-247 package

Descriptions

Descriptions of onsemi HUFA75344G3 provided by its distributors.

Trans MOSFET N-CH Si 55V 75A 3-Pin(3+Tab) TO-247 Rail
PWR MOS ULTRAFET 55V/75A/0.008 OHMS N-CHANNEL TO-247
MOSFETs 75a,55V,0.008Ohm,NCh UltraFET
Power Field-Effect Transistor, 75A I(D), 55V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
285W(Tc) 4V@ 250µA 210nC@ 20V 1individualNChannel 55V 8mΩ@ 75A,10V 3.2pF@25V TO-247-3 Through hole mounting

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd