Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi HUF75344P3

N-Channel UltraFET® Power MOSFET 55V, 75A, 8mΩ
$ 1.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HUF75344P3.

Newark

Datasheet11 pages5 years ago
Datasheet0 pages0 years ago

IHS

Farnell

Factory Futures

onsemi

Inventory History

3 month trend:
-0.75%

CAD Models

Download onsemi HUF75344P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.523
$ 0.812
$ 0.812
Stock
212,498
1,822,234
1,822,234
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
TO-220AB
Drain to Source Voltage (Vdss)
55 V
55 V
55 V
Continuous Drain Current (ID)
75 A
75 A
75 A
Threshold Voltage
-
4 V
4 V
Rds On Max
8 mΩ
8 mΩ
8 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
285 W
150 W
150 W
Input Capacitance
3.2 nF
3.247 nF
3.247 nF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-01-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Trans MOSFET N-CH Si 55V 75A 3-Pin(3+Tab) TO-220AB
N-Channel 55 V 0.007 Ohm Flange Mount UltraFET Power Mosfet - TO-220AB
InfineonAUIRF3205
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package, TO220-3, RoHS
Trans MOSFET N-CH Si 55V 75A 3-Pin(3+Tab) TO-220AB Rail
InfineonIRF3205ZPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 4.9Milliohms;ID 110A;TO-220AB;PD 170W;-55de
InfineonIRF1010ZPBF
Single N-Channel 55 V 7.5 mOhm 63 nC HEXFET® Power Mosfet - TO-220-3

Descriptions

Descriptions of onsemi HUF75344P3 provided by its distributors.

N-Channel UltraFET® Power MOSFET 55V, 75A, 8mΩ
Trans MOSFET N-CH 55V 75A 3-Pin(3+Tab) TO-220AB Rail
75 A 55 V 0.008 ohm N-CHANNEL Si POWER MOSFET TO-220AB
Power Field-Effect Transistor, 75A I(D), 55V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:55V; Continuous Drain Current, Id:75A; On Resistance, Rds(on):8mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:3-TO-220AB ;RoHS Compliant: Yes
These N-Channel power MOSFETs are manufactured using the innovative UltraFET® process. This advanced process technology achieves the lowest possible on-resistance per silicon area, resulting in outstanding performance. This device is capable of withstanding high energy in the avalanche mode and the diode exhibits very low reverse recovery time and stored charge. It was designed for use in applications where power efficiency is important, such as switching regulators, switching converters, motor drivers, relay drivers, lowvoltage bus switches, and power management in portable and battery-operated products. Formerly developmental type TA75344.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • HUF75344P3.