onsemi HUFA75344P3

Trans MOSFET N-CH Si 55V 75A 3-Pin(3+Tab) TO-220AB
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HUFA75344P3.

IHS

Datasheet10 pages21 years ago

Arrow Electronics

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-08
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2007-04-06
LTD Date2007-10-06

Related Parts

N-Channel UltraFET® Power MOSFET 55V, 75A, 8mΩ
N-Channel 55 V 0.007 Ohm Flange Mount UltraFET Power Mosfet - TO-220AB
InfineonAUIRF3205
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package, TO220-3, RoHS
InfineonIRF3205ZPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 4.9Milliohms;ID 110A;TO-220AB;PD 170W;-55de
InfineonIRF1010ZPBF
Single N-Channel 55 V 7.5 mOhm 63 nC HEXFET® Power Mosfet - TO-220-3
Trans MOSFET N-CH Si 55V 75A 3-Pin(3+Tab) TO-220AB Rail

Descriptions

Descriptions of onsemi HUFA75344P3 provided by its distributors.

Trans MOSFET N-CH Si 55V 75A 3-Pin(3+Tab) TO-220AB
Power Field-Effect Transistor, 75A I(D), 55V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
285W(Tc) 20V 4V@ 250µA 210nC@ 20V 1individualNChannel 55V 8mΩ@ 75A,10V 75A 3.2nF@25V TO-220-3 Through hole mounting 10.67mm*4.7mm*16.3mm
MOSFET, N, TO-220; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:55V; Current, Id Cont:75A; Resistance, Rds On:0.008ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:4V; Case Style:TO-220AB; Current, Idm Pulse:255A; No. of Pins:3; Power Dissipation:285W; Power, Pd:285W; Resistance, Rds on Max:0.008ohm; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Transistors, No. of:1; Voltage, Vds Max:55V; Voltage, Vgs th Max:4V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd