Infineon IRF1010ZPBF

Single N-Channel 55 V 7.5 mOhm 63 nC HEXFET® Power Mosfet - TO-220-3
$ 0.931
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF1010ZPBF.

IHS

Datasheet13 pages16 years ago
Datasheet12 pages16 years ago

Farnell

Newark

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.07%

CAD Models

Download Infineon IRF1010ZPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.931
$ 1.04
Stock
518,415
94,988
Authorized Distributors
2
2
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
Drain to Source Voltage (Vds)
55 V
55 V
Continuous Drain Current (ID)
75 A
94 A
Threshold Voltage
-
2 V
Rds On Max
7.5 mΩ
7.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
140 W
140 W
Input Capacitance
2.84 nF
2.84 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-03-25
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-12-31
LTD Date2024-06-30

Related Parts

InfineonIRF3205ZPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 4.9Milliohms;ID 110A;TO-220AB;PD 170W;-55de
InfineonIRF4104PBF
MOSFET, Power;N-Ch;VDSS 40V;RDS(ON) 4.3Milliohms;ID 120A;TO-220AB;PD 140W;-55de
TO-220AB, N-CHANNEL POWERTRENCH MOSFET 60V, 80A, 7MOHMS
Trans MOSFET N-CH 55V 77A Automotive 3-Pin(3+Tab) TO-220AB
Trans MOSFET N-CH Si 55V 75A 3-Pin(3+Tab) TO-220AB
Trans MOSFET N-CH Si 55V 75A 3-Pin(3+Tab) TO-220AB Rail

Descriptions

Descriptions of Infineon IRF1010ZPBF provided by its distributors.

Single N-Channel 55 V 7.5 mOhm 63 nC HEXFET® Power Mosfet - TO-220-3
55V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Trans MOSFET N-CH Si 55V 94A 3-Pin(3+Tab) TO-220AB Tube
Power Field-Effect Transistor, 75A I(D), 55V, 0.0075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Benefits: RoHS Compliant; Industry-leading quality; Fast Switching; 175C Operating Temperature | Target Applications: AC-DC
MOSFET, N, 55V, 94A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:94A; Drain Source Voltage Vds:55V; On Resistance Rds(on):7.5mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:140W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:75A; Junction to Case Thermal Resistance A:1.11°C/W; On State resistance @ Vgs = 10V:7.5ohm; Package / Case:TO-220AB; Power Dissipation Pd:140W; Power Dissipation Pd:140W; Pulse Current Idm:360A; Termination Type:Through Hole; Voltage Vds Typ:55V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF1010Z
  • IRF1010ZPBF.
  • IRF1010ZPBF..
  • SP001553844