Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi HGTG18N120BN

Trans IGBT Chip N=-CH 1200V 54A 390000mW 3-Pin(3+Tab) TO-247 Rail
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HGTG18N120BN.

onsemi

Datasheet10 pages6 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Upverter

TME

Fairchild Semiconductor

CAD Models

Download onsemi HGTG18N120BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1998-11-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2021-07-29
LTD Date2022-01-29
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Trans IGBT Chip N-CH 1200V 50A 428000mW 3-Pin(3+Tab) TO-247 Tube
Trans IGBT Chip N-CH 1.2KV 43A 3-Pin(3+Tab) TO-247 Rail
IRGP30B120KD-EP Series 1200 V 30 A N-Channel Motor Control Co-Pack IGBT TO-247AD
LittelfuseIXDH30N120D1
Trans IGBT Chip N-CH 1200V 60A 300000mW 3-Pin(3+Tab) TO-247AD
LittelfuseIXDH30N120
NPT 1200 V 60 A 300 W Flange Mount High Voltage IGBT - TO-247AD
InfineonIRG4PH40UPBF
IRG4PH40U Series 1200 V 21 A N-Channel UltraFast Speed IGBT - TO-247AC

Descriptions

Descriptions of onsemi HGTG18N120BN provided by its distributors.

Trans IGBT Chip N=-CH 1200V 54A 390000mW 3-Pin(3+Tab) TO-247 Rail
54A, 1200V, NPT Series N-Channel IGBT | IGBT 1200V 54A 390W TO247
Insulated Gate Bipolar Transistor, 54A I(C), 1200V V(BR)CES, N-Channel, TO-247
PWR IGBT 36A 1200V N-CHANNEL NPT TO-247
390W 2.45V 2.7V@ 15V,18A 54A TO-247-3 15.87mm*4.82mm*20.82mm
54 A 1200 V N-CHANNEL IGBT TO-247
IGBT, 54A, 1200V, N-CHANNEL, TO-
IGBT; Transistor Type:IGBT; Transistor Polarity:N Channel; Continuous Collector Current, Ic:54A; Collector Emitter Saturation Voltage, Vce(sat):2.7V; Power Dissipation, Pd:390W; Package/Case:TO-247 ;RoHS Compliant: Yes
HGTG18N120BN is based on Non- Punch Through(NPT) IGBT designs. The IGBT is ideal for many high voltage switching applications operating at moderate frequencies where low conduction losses are essential, such as UPS, solar inverter, motor control and power supplies.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd