onsemi HCPL4503SDVM

8-Pin DIP 1 Mbit/s Single-Channel High Speed Transistor Output Optocoupler No Base
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HCPL4503SDVM.

onsemi

Datasheet16 pages4 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Master Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
-22.54%

CAD Models

Download onsemi HCPL4503SDVM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.16
$ 1.14
$ 1.14
Stock
101,909
452,690
452,690
Authorized Distributors
6
6
6
Case/Package
SMD/SMT
DIP
DIP
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
5000 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
19 %
19 %
19 %
Rise Time
-
600 ns
600 ns
Fall Time
-
-
-
Output Voltage
20 V
15 V
15 V
Output Current
-
-
-
Forward Voltage
1.7 V
1.7 V
1.7 V
Forward Current
25 mA
25 mA
25 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD T/R
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD Tube
OPTOCOUPLER, TRANSISTOR, 5.3KV, SMDIP-8; Available until stocks are exhausted

Descriptions

Descriptions of onsemi HCPL4503SDVM provided by its distributors.

8-Pin DIP 1 Mbit/s Single-Channel High Speed Transistor Output Optocoupler No Base
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD Black T/R
Optocoupler, Transistor, 5Kv, Smdip-8; No. Of Channels:1 Channel; Optocoupler Case Style:Surface Mount Dip; No. Of Pins:8Pins; Forward Current If Max:25Ma; Isolation Voltage:5Kv; Ctr Min:19%; Collector Emitter Voltage V(Br)Ceo:- Rohs Compliant: Yes |Onsemi HCPL4503SDVM
The HCPL4502M, HCPL4503M, HCPL2503M, 6N135M, 6N136M, HCPL2530M and HCPL2531M optocouplers consist of an AlGaAs LED optically coupled to a high speed photodetector transistor. A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocouplers by reducing the base-collector capacitance of the input transistor. The HCPL4503M has no internal connection to the phototransistor base for improved noise immunity.An internal noise shield provides superior common mode rejection of up to 50,000V/µs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL-4503SDVM