onsemi HCPL2730S

8-Pin DIP Dual-Channel Low Input Current High Gain Split Darlington Output Optocoupler
$ 1.525
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HCPL2730S.

Inventory History

3 month trend:
-0.06%

CAD Models

Download onsemi HCPL2730S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2000-07-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-09-29
LTD Date2023-03-29

Related Parts

Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin PDIP SMD T/R
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD T/R
Optocoupler Logic-Out Open Drain DC 2-CH 8-Pin SMD T/R
LTV Series Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler - DIP-8
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD T/R
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD T/R

Descriptions

Descriptions of onsemi HCPL2730S provided by its distributors.

8-Pin DIP Dual-Channel Low Input Current High Gain Split Darlington Output Optocoupler
Logic IC Output Optocoupler, 2-Channel, 2-Element, 2500V Isolation
Optocoupl DC-IN 2-CH DARL W/Base DC-OUT 8-Pin PDIP-B SMD Bulk
OPTOCOUPLER, DARLINGTON, 2.5KV, SMDIP-8;
1kV/us DC SOP-8-2.54mm Optocouplers - Logic Output ROHS
OptoCouplers & OptoIsolators SO-8 DUAL PH DARL
DUAL CHANNEL HI-SPEED, SURFACE MOUNT LEAD BEND
OPTOISOLTR 2.5KV 2CH DARL 8-SMD
The 6N138/9 and HCPL-2730/HCPL-2731 octocouplers consist of an AlGaAs LED optically coupled to a high gain split darlington photodetector. The split darlington configuration separating the input photodiode and the first stage gain from the output transistor permits lower output saturation voltage and higher speed operation than possible with conventional darlington phototransistor optocoupler. In the dual channel devices, HCPL-2730/HCPL2731, an integrated emitter-base resistor provides superior stability over temperature.The combination of a very low input current of 0.5 mA and a high current transfer ratio of 2000% makes this family particularly useful for input interface to MOS, CMOS, LSTTL and EIA RS232C, while output compatibility is ensured to CMOS as well as high fan-out TTL requirements. An internal noise shield provides exceptional common mode rejection of 10kV/us.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL-2730S