Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VO2630-X009T

Optocoupler Logic-Out Open Drain DC 2-CH 8-Pin SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VO2630-X009T.

IHS

Datasheet16 pages3 years ago

Future Electronics

Newark

CAD Models

Download Vishay VO2630-X009T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2004-07-16
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2024-06-15
LTD Date2024-12-31

Related Parts

Vishay Transistor output type optocoupler, dual channel, surface mount, 8needle
Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin PDIP SMD T/R
VishayILD2-X009
Optocoupler with transistor output; VISHAY; ILD2-X009; 2; 70 V; 8; SMD/SMT
Diodes Inc.LTV-827S
LTV Series Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT - DIP-8
Diodes Inc.LTV-827S-TA1
Lite-On Transistor Output Optocoupler, LTV-8x7 Series, Dual Channel, SMD, 8-Pin PDIP
Diodes Inc.LTV-826S
LTV Series Dual Channel 80 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-8

Descriptions

Descriptions of Vishay VO2630-X009T provided by its distributors.

Optocoupler Logic-Out Open Drain DC 2-CH 8-Pin SMD T/R
HIGH SPEED OPTOCOUPLER, SINGLE AND DUAL, 10 MBD
High Speed Optocouplers Optocoupler SMD-8
SMD-8 CPLR DUAL 10MBD 100V/us -e3
OPTOISO 5.3KV 2CH OPEN DRN 8-SMD
OPTOCOUPLER, LOGIC GATE O/P, 5.3KV, SMD-8; No. of Channels:2; Isolation Voltage:5.3kV; Optocoupler Output Type:Logic Gate; Input Current:15mA; Output Voltage:7V; Opto Case Style:SMD; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VO2630X009T