onsemi GBPC2502W

GBPC Series 200V 300A Glass Passivated Single Phase Bridge Power Module - GBPC-W
$ 2.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi GBPC2502W.

Master Electronics

Datasheet7 pages6 years ago
Datasheet8 pages2 years ago

IHS

Upverter

Future Electronics

onsemi

Inventory History

3 month trend:
-1.52%

CAD Models

Download onsemi GBPC2502W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.333
$ 2.869
$ 2.869
Stock
80,901
49,509
49,509
Authorized Distributors
6
6
6
Average Rectified Current
25 A
25 A
25 A
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Mount
Through Hole
Screw, Through Hole
Screw, Through Hole
Case/Package
Module
Module
Module
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
300 A
300 A
300 A
Max Repetitive Reverse Voltage (Vrrm)
200 V
200 V
200 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

GBPC Series 800 V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 200 V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 1000V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
onsemiGBPC2501W
25A, 100V GLASS PASS. BRIDGE RECT. IN GBPC-W WITH WI
onsemiGBPC3504W
400A 5Ã×A@400V 1.1V@17.5A 35A 400V -55¡Í~+150¡Í@(Tj) GBPC-W Bridge Rectifiers ROHS
onsemiGBPC1508W
GBPC15 Series 15 A 800 V Glass Passivated Single-Phase Bridge Rectifier - GBPC-W

Descriptions

Descriptions of onsemi GBPC2502W provided by its distributors.

GBPC Series 200V 300A Glass Passivated Single Phase Bridge Power Module - GBPC-W
300A 5Ã×A@200V 1.1V@12.5A 25A 200V -55¡Í~+150¡Í@(Tj) GBPC-W Bridge Rectifiers ROHS
Diode Rectifier Bridge Single 200V 25A 4-Pin Case GBPC-W Bulk
RECTIFIER, SINGLE PHASE GLASS PASSIVATED SILICON BRIDGE, VRRM 50-400V, 25A
BULK/25A, 200V GLASS PASS. BRIDGE RECT. IN GBPC-W WITH WI
onsemi Single Phase Bridge Rectifier 25A 200V 4-Pin GBPC-W TH
Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon
BRIDGE RECTIFIER, 200V, 25A, GBPC-W;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd