onsemi GBPC15005

50V 300A 5μA 15A Bridge, 4 Elements GBPC 29mm × 29mm × 11.23mm
$ 2.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi GBPC15005.

Master Electronics

Datasheet7 pages6 years ago
Datasheet8 pages2 years ago

IHS

onsemi

Factory Futures

DigiKey

Inventory History

3 month trend:
-1.04%

CAD Models

Download onsemi GBPC15005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.19
$ 2.24
$ 2.24
Stock
70,228
75,716
75,716
Authorized Distributors
6
6
6
Average Rectified Current
-
-
-
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
-
5 µA
5 µA
Mount
Screw
Through Hole
Through Hole
Case/Package
Module
Module
Module
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
300 A
300 A
300 A
Max Repetitive Reverse Voltage (Vrrm)
50 V
50 V
50 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemiGBPC25005
GBPC Series 50 V 25 A Through Hole Glass Passivated Bridge Rectifier - GBPC-4
onsemiGBPC35005
GBPC35 Series 50 V 35 A Quick Connect Terminal Bridge Rectifier - GBPC-4
onsemiGBPC1206W
onsemi Single Phase Bridge Rectifier, 12A If(AV), 600V VRRM, 4-Pin, GBPC-W, TH
GBPC Series 600V 400 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 400 V 400 A Quick Connect Single Phase Bridge Power Module - GBPC
GBPC Series 1000V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC

Descriptions

Descriptions of onsemi GBPC15005 provided by its distributors.

50V 300A 5μA 15A Bridge, 4 Elements GBPC 29mm × 29mm × 11.23mm
Diode Rectifier Bridge Single 50V 15A 4-Pin Case GBPC Bag
Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon
300A 1.1V@7.5A 15A 50V GBPC Bridge Rectifiers ROHS
BRIDGE RECT 1PHASE 50V 15A GBPC
Bridge Rectifier; No. of Phases:Single; Repetitive Reverse Voltage Max, Vrrm:50V; Forward Current, If(AV):15A; Forward Voltage Max, VF:1.1V; Power Dissipation, Pd:83.3W; Mounting Type:Quick Connect ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd