onsemi GBPC25005

GBPC Series 50 V 25 A Through Hole Glass Passivated Bridge Rectifier - GBPC-4
$ 3.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi GBPC25005.

onsemi

Datasheet7 pages6 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Master Electronics

Fairchild Semiconductor

Newark

Inventory History

3 month trend:
+10.77%

CAD Models

Download onsemi GBPC25005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.062
$ 2.66
$ 2.66
Stock
88,140
44,115
44,115
Authorized Distributors
6
6
6
Average Rectified Current
25 A
25 A
25 A
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
-
5 µA
5 µA
Mount
Screw
Screw, Through Hole
Screw, Through Hole
Case/Package
Module
Module
Module
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
300 A
300 A
300 A
Max Repetitive Reverse Voltage (Vrrm)
50 V
50 V
50 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

GBPC Series 800 V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 200 V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
onsemiGBPC2504
GBPC Series 25 A 400 V Through Hole Glass Passivated Bridge Rectifier - GBPC-4
onsemiGBPC2502
GBPC Series 200 V 25 A Through Hole Glass Passivated Bridge Rectifier - GBPC-4
onsemiGBPC2506
GBPC25 Series 600 V 25 A Quick Connect Terminal Bridge Rectifier - GBPC-4
GBPC Series 1000V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC

Descriptions

Descriptions of onsemi GBPC25005 provided by its distributors.

GBPC Series 50 V 25 A Through Hole Glass Passivated Bridge Rectifier - GBPC-4
onsemi Single Phase Bridge Rectifier, 25A Avg If, 50V Vrrm, 4-Pin, GBPC, Threaded
25A, 50V GLASS PASSIVATED BRIDGE RECTIFIER IN GBPC
Diode Rectifier Bridge Single 50V 25A 4-Pin Case GBPC Bag
Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon
BRIDGE RECT 1PHASE 50V 25A GBPC
Bridge Rectifier; No. of Phases:Single; Repetitive Reverse Voltage Max, Vrrm:50V; Forward Current, If(AV):25A; Forward Voltage Max, VF:1.1V; Package/Case:GBPC; Forward Current:12.5A; Forward Voltage:1.1V ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd