onsemi GBPC35005

GBPC35 Series 50 V 35 A Quick Connect Terminal Bridge Rectifier - GBPC-4
$ 2.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi GBPC35005.

onsemi

Datasheet7 pages6 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Master Electronics

Fairchild Semiconductor

_legacy Avnet

Inventory History

3 month trend:
-5.03%

CAD Models

Download onsemi GBPC35005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.505
$ 2.419
$ 2.419
Stock
70,286
311,872
311,872
Authorized Distributors
6
4
4
Average Rectified Current
35 A
-
-
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
-
5 µA
5 µA
Mount
Screw
Through Hole
Through Hole
Case/Package
Module
-
-
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
400 A
400 A
400 A
Max Repetitive Reverse Voltage (Vrrm)
50 V
50 V
50 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemiGBPC25005
GBPC Series 50 V 25 A Through Hole Glass Passivated Bridge Rectifier - GBPC-4
onsemiGBPC3510
GBPC Series 1 kV 1.1 V 35 A -55°/150 °C Stud Mount Bridge Rectifier - GBPC-1
onsemiGBPC15005
50V 300A 5μA 15A Bridge, 4 Elements GBPC 29mm × 29mm × 11.23mm
GBPC Series 600V 400 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 1000V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 400 V 400 A Quick Connect Single Phase Bridge Power Module - GBPC

Descriptions

Descriptions of onsemi GBPC35005 provided by its distributors.

GBPC35 Series 50 V 35 A Quick Connect Terminal Bridge Rectifier - GBPC-4
Bridge Rectifier 50V 400A 5μA 35A GBPC 29mm × 29mm × 11.23mm
Diode Rectifier Bridge Single 50V 35A 4-Pin Case GBPC Bag
Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon
BRIDGE RECT 1PHASE 50V 35A GBPC
Bridge Rectifier; No. of Phases:Single; Repetitive Reverse Voltage Max, Vrrm:50V; Forward Current, If(AV):35A; Forward Voltage Max, VF:1.1V; Package/Case:GBPC; Forward Current:17.5A; Forward Voltage:1.1V ;RoHS Compliant: Yes
BRIDGE RECTIFIER; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:50V; Forward Current If(AV):35A; Forward Voltage VF Max:1.1V; Power Dissipation Pd:83.3W; Diode Mounting Type:Surface Mount; Bridge Rectifier Case Style:GBPC; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Case Temperature Tc:55°C; Current Temperature:55°C; Diode Type:Bridge Rectifier, Single Phase; External Depth:28.8mm; External Length / Height:11.1mm; External Width:28.8mm; Fixing Hole Diameter:5.6mm; Flammability Rating:UL; Forward Surge Current Ifsm Max:400A; Operating Temperature Max:150°C; Operating Temperature Min:-50°C; Output Current Max:35A; Package / Case:GBPC; RMS Input Voltage:35V; Terminal Type:6.35mm x 0.8mm; Voltage Rating V AC:35V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd