onsemi FXL2TD245L10X

FXL2TD245 series Low Voltage Dual Supply 2-Bit Signal Translator MICROPAK-10
$ 0.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FXL2TD245L10X.

IHS

Datasheet15 pages19 years ago
Datasheet0 pages0 years ago

Newark

onsemi

Farnell

Augswan

Inventory History

3 month trend:
-26.69%

CAD Models

Download onsemi FXL2TD245L10X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-09-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

e3 74AVCH2T45 74AVCH Tape & Reel (TR) level shifter translator 2.7ns 1.1V 0.5mm -12mA
e3 74AVCH2T45 74AVCH Tape & Reel (TR) level shifter translator 2.7ns 1.2V 0.5mm -12mA
e3 74AVCH2T45 Tin (Sn) 74AVCH level shifter translator 2.7ns 1.2V 0.35mm -12mA
NLSV2T244 Series 4.5 V 2-Bit Dual-Supply Non-Inverting Level Translator - UDFN-8
Texas InstrumentsTXB0302DQMR
0.9V~3.6V 1 2 0.9V~3.6V 100Mbps X2-SON-8(1.2x1.8) Translators / Level Shifters ROHS
NXP SemiconductorsGTL2012DP,118
S-PDSO-G8 74GTL2012 NICKEL PALLADIUM GOLD LVTTL level shifter translator 3.3V 3mm -40C~85C TA

Descriptions

Descriptions of onsemi FXL2TD245L10X provided by its distributors.

FXL2TD245 series Low Voltage Dual Supply 2-Bit Signal Translator MICROPAK-10
e4 ACTIVE (Last Updated: 5days ago) FXL2TD245 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 3.5ns 3.6V 26mg -24mA
Low Voltage Dual Supply 2-Bit Signal Translator with Configurable Voltage Supplies and Signal Levels and 3-STATE Outputs and Independent Direction Controls
IC, FXL TINY TRANSLATOR, SMD; No. of Inputs:2; Output Current:24mA; Propagation Delay:3.5ns; Logic Type:Translator; Supply Voltage Range:1.1V to 3.6V; Logic Case Style:MicroPak; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Device Marking:FXL2TD245L10X; Logic IC Base Number:2245; Logic IC Family:LVT; Logic IC Function:Dual Supply 2bit Signal Translator; No. of Channels:2; Package / Case:MicroPak; Supply Current:20µA; Supply Voltage Max:3.6V; Supply Voltage Min:1.1V; Termination Type:SMD
The FXL2TD245 is a configurable dual-voltage-supply translator designed for both uni-directional and bi-directional voltage translation between two logic levels. The device allows translation between voltages as high as 3.6V to as low as 1.1V. The A Port tracks the VCCA level, and the B Port tracks the VCCB level. This allows for bi-directional voltage translation over a variety of voltage levels: 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V. The device remains in 3-STATE until both VCCs reach active levels allowing either VCC to be powered-up first. Internal power down control circuits place the device in 3-STATE if either VCC is removed. The Transmit/Receive (T/R) input determines the direction of data flow through the device. The OE input, when HIGH, disables both the A and B Ports by placing them in a 3-STATE condition. The FXL2TD245 is designed so that the control pins (T/R and OE) are supplied by VCCA.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FXL2TD245L10X.