Nexperia 74AVCH2T45GT,115

e3 74AVCH2T45 74AVCH Tape & Reel (TR) level shifter translator 2.7ns 1.1V 0.5mm -12mA
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AVCH2T45GT,115.

Nexperia

Datasheet27 pages8 years ago
Datasheet27 pages13 years ago

IHS

NXP Semiconductors

Augswan

TME

Inventory History

3 month trend:
-82.26%

CAD Models

Download Nexperia 74AVCH2T45GT,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.147
$ 0.157
Stock
1,594,758
435,874
Authorized Distributors
6
5
Case/Package
SOT-833-1
SOT-833-1
Number of Pins
8
8
Logic Function
Transceiver, Translator
Transceiver, Translator
Number of Channels
2
2
Propagation Delay
7.2 ns
9.9 ns
Data Rate
500 Mbps
500 Mbps
Low Level Output Current
1.5 mA
6 mA
High Level Output Current
-12 mA
-12 mA
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
23 µA
23 µA

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-04-02
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

e3 74AVC2T45 Tin (Sn) 74AVC level shifter translator 2.4ns 1.1V 0.5mm 23muA
Voltage Level 15.2ns , ECL 1 2 1.2V 5.5V PECL 420Mbps 1.2V~5.5V 1.2V~5.5V XSON-8 , 460¦Ìm
e3 74LVCH2T45 74LVCH Tape & Reel (TR) level shifter translator 5.1ns 1.5V 0.5mm -32mA
NXP SemiconductorsNTS0102GT,115
NTS0102 Series Dual Channel 3.6 V Voltage Surface Mount translator - XSON-8
NXP SemiconductorsNTB0102GT,115
Level Shifting Transceiver, Translator, 2 Inputs, 1.65 V to 5.5 V, 50 mA, 5.9 ns, XSON-8

Descriptions

Descriptions of Nexperia 74AVCH2T45GT,115 provided by its distributors.

e3 74AVCH2T45 74AVCH Tape & Reel (TR) level shifter translator 2.7ns 1.1V 0.5mm -12mA
Translating Transceiver, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74AVCH2T45GT,115
Dual-bit, dual-supply voltage level translator/transceiver; 3-state
Transceiver, Voltage Level Translator, 2 Input, 11.8 ns, 0.8 V to 3.6 V, 8 Pins, XSON
Bus Transceiver, AVC Series, 1-Func, 2-Bit, True Output, CMOS, PDSO8
Voltage Level Translator 2-CH Bidirectional 8-Pin XSON T/R
Bus XCVR Single 2-CH 3-ST 8-Pin XSON T/R
IC XLTR VL BIDIR 8-XSON/SOT833-1
IC TRANSLTR BIDIRECTIONAL 8XSON
NOW NEXPERIA 74AVCH2T45GT - BUS
IC TXRX BUS 2BIT DUAL 3ST 8XSON

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AVCH2T45GT 115
  • 74AVCH2T45GT-115
  • 74AVCH2T45GT115