onsemi FST34X245QSPX

ROHS3Compliant Single Supply Surface Mount Obsolete multiplexer circuit -40C~85C 4V~5.5V
$ 0.863
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FST34X245QSPX.

IHS

Datasheet5 pages24 years ago

Augswan

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

FST16211 Series 5.5 V SMT 24-Bit CMOS TTL-Compatible Bus Switch - TSSOP-56
Texas InstrumentsSN74CBT16211CDLR
5-V, 1:1 (SPST), 24-channel FET bus switch with –2-V undershoot protection 56-SSOP -40 to 85
NXP SemiconductorsCBT16212DGG,112
CBT/FST/QS/5C/B e4 74CBT16212 12x 2:2 decoder circuit 6Ohm 250ps 5V 0.5mm
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 24-IN 56-Pin TSSOP W T/R
Multiplexer/Demultiplexer Bus Switch 2-Element CMOS 32-IN 56-Pin TSSOP W T/R
Texas InstrumentsSN74CBT16211ADGVR
CBT/FST/QS/5C/B e4 74CBT16211 12x 1:1 multiplexer circuit 200MHz 7Ohm 250ps 5V

Descriptions

Descriptions of onsemi FST34X245QSPX provided by its distributors.

ROHS3Compliant Single Supply Surface Mount Obsolete multiplexer circuit -40C~85C 4V~5.5V
Bus Driver, FST Series, 4-Func, 8-Bit, True Output, CMOS, PDSO80
QVSOP-80 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Switch Products 32-Bit Bus Switch
IC SWITCH BUS 32BIT TTL 80-QVSOP
The Fairchild Switch FST34X245 provides 32-bits of high speed CMOS TTL-compatible bus switching in a standard flow-through mode. The low On Resistance of the switch allows inputs to be connected to outputs without adding propagation delay or generating additional ground bounce noise. The device is organized as a 32-bit switch. When OE# is LOW, the switch is ON and Port A is connected to Port B. When OE# is HIGH, the switch is OPEN and a high-impedance state exists between the two ports. Product Highlights: 4ohm switch connection between two ports Minimal propagation delay through the switch Low lCC Zero bounce in flow-through mode Control inputs compatible with TTL level 32-bit version of FST3245 Packaged in 20.5mm 80-lead package

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd