Texas Instruments SN74CBT16211CDLR

5-V, 1: 1 (SPST), 24-channel FET bus switch with –2-V undershoot protection 56-SSOP -40 to 85
$ 0.902
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT16211CDLR.

Texas Instruments

Datasheet14 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet14 pages16 years ago
Datasheet14 pages18 years ago

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments SN74CBT16211CDLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.902
$ 1.9
$ 1.9
Stock
275,445
175,853
175,853
Authorized Distributors
2
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
-
-
-
Number of Inputs
-
24
24
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
15 mA
128 mA
128 mA
High Level Output Current
64 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
24
24
24

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsSN74CB3Q16211DLR
3.3-V, 1:1 (SPST), 24-channel general-purpose FET bus switch 56-SSOP -40 to 85
Texas InstrumentsSN74CBTLVR16292LR
IC MUX/DEMUX 12 X 1:2 56SSOP / Multiplexer/Demultiplexer 12 x 1:2 56-SSOP
Texas InstrumentsSN74CB3Q16210DLR
3.3-V, 1:1 (SPST), 20-channel FET bus switch with 2 control inputs 48-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74CBT16211CDLR provided by its distributors.

5-V, 1:1 (SPST), 24-channel FET bus switch with –2-V undershoot protection 56-SSOP -40 to 85
0.25ns single-phase 2 4.5V 5.5V SSOP-56 SMD mount,glue mount 18.41mm*7.49mm*2.59mm
IC SWITCH BUS 24BIT FET 56-SSOP / Bus Switch 2-Element CMOS 24-IN 56-Pin SSOP T/R
4.5V~5.5V SSOP-56 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Switch Logic IC; On Resistance, Rds(on):12ohm; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Package/Case:56-SSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.