onsemi FST16292MTDX

Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 24-IN 56-Pin TSSOP W T/R
$ 0.839
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FST16292MTDX.

IHS

Datasheet5 pages0 years ago

DigiKey

Augswan

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-02-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Texas InstrumentsSN74CBT16214CDGGR
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 36-IN 56-Pin TSSOP T/R
Multiplexer/Demultiplexer Bus Switch 2-Element CMOS 32-IN 56-Pin TSSOP W T/R
Texas InstrumentsSN74CBT16212CDGGR
0.15ns single-phase 24 24 1 4.5V 5.5V TSSOP-56 SMD mount,glue mount 14mm*6.1mm*1.15mm
Texas InstrumentsSN74CBT16212ADGGR
12-CHBus Exchange Switch 1-Element 24-IN- 24-OUT 56-Pin TSSOP T/R
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, PDSO56
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48

Descriptions

Descriptions of onsemi FST16292MTDX provided by its distributors.

Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 24-IN 56-Pin TSSOP W T/R
Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 1-Func, 4 Line Input, 4 Line Output, True Output, CMOS, PDSO56
single-phase 1 4V 5.5V TSSOP-56 SMD mount
MUX/DEMUX 12-24BIT 2:1 56TSSOP
Switch Products Multi/Demulti Bus Sw
MULTIPLEXERS / DEMULTIPLEXERS;
Switch Logic IC; Logic Type:Mux/Demux Bus Switch; Logic Family:CMOS; Logic Base Number:16292; Package/Case:56-TSSOP; Leaded Process Compatible:Yes; Number of Circuits:12; Peak Reflow Compatible (260 C):Yes RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd