onsemi FSA644UCX

FSA644 Series SPDT 4.5 V 12 Ohm Surface Mount Analog Switch - WLCSP-36
$ 1.061
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSA644UCX.

IHS

Datasheet10 pages3 years ago
Datasheet0 pages0 years ago

Upverter

Future Electronics

onsemi

Farnell

Inventory History

3 month trend:
-0.33%

CAD Models

Download onsemi FSA644UCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

MicrochipLAN8700C-AEZG
LAN8700 Series Single Chip MII/RMII Ethernet Physical Layer Transceiver - QFN-36
Texas InstrumentsTCA6424ARGJR
IC XPNDR 400KHZ I2C SMBUS 32UQFN I/O Expander 24 I2C, SMBus 400 kHz 32-UQFN (5x5)
Texas InstrumentsTCA8424RHAR
24-bit 1.65- to 3.6-V 1MHz I2C/SMBus keypad scanner with interrupt & 128 key support 40-VQFN -40 to 85
MicrochipMCP23S17-E/SP
MCP23S17 Series 5.5 V 10 MHz 16-Bit I/O Expander with Serial Interface PDIP-28
MicrochipMCP23017-E/SP
MCP23017 Series 5.5 V 1.7 MHz SMT 16-Bit I2C I/O Expander - SPDIP-28
Texas InstrumentsTS3DV421RUAR
IC VIDEO SWITCH 42WQFN / Video Switch IC Serial DVI 1.0, HDMI 1.3 42-WQFN (3.5x9) Package

Descriptions

Descriptions of onsemi FSA644UCX provided by its distributors.

FSA644 Series SPDT 4.5 V 12 Ohm Surface Mount Analog Switch - WLCSP-36
2:1 MIPI D-PHY (1.5Gbps) 4-Data Lane Switch
Analog Switch Decimal SPDT 36-Pin WLCSP T/R
Avnet Japan
IC INTFACE SPECIALIZED 36WLCSP
ANALOGUE SWITCH, 10CH, SPDT, WLCSP-36; No. of Channels:10Channels; Analogue Switch Type:SPDT; On State Resistance Max:6ohm; Supply Voltage Range:1.65V to 4.5V; Analogue Switch Case:WLCSP; No. of Pins:36Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)
The FSA644 is a four-data–lane, MIPI, D-PHY switch. This single-pole, double-throw (SPDT) switch is optimized for switching between two high-speed or low-power MIPI sources. The FSA644 is designed for the MIPI specification and allows connection to a CSI or DSI module. The FSA644 features an extremely low on capacitance (CON) of 2.7 pF.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSA644UCX.