onsemi FSA3157L6X

Low Voltage SPDT Analog Switch or 2: 1 Multiplexer/Demultiplexer Bus Switch
$ 0.139
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSA3157L6X.

IHS

Datasheet11 pages4 years ago
Datasheet11 pages19 years ago

Newark

Upverter

onsemi

Augswan

Inventory History

3 month trend:
+5.37%

CAD Models

Download onsemi FSA3157L6X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-12-09
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

NLASB3157DFT2G, LOG CMOS 2:1 MULTIPLEXER | ON Semiconductor NLASB3157DFT2G
NC7SZ19 Series 5.5 V SMT TinyLogic 1-of-2 Decoder/Demultiplexer - SC-70-6
Texas Instruments1P1G3157QDBVRQ1
Automotive, 5V, 2:1 (SPDT), 1-channel, analog switch 6-SOT-23 -40 to 125
Texas Instruments1P1G3157QDCKRQ1
Automotive, 5V, 2:1 (SPDT), 1-channel, analog switch 6-SC70 -40 to 125
Texas InstrumentsTS5A3160DBVR
ANALOG SWITCH SINGLE, SPDT, SOT-23-6; AN; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
NL Series 5.5 V Surface Mount 1-to-2 Decoder/Demultiplexer - SC-88

Descriptions

Descriptions of onsemi FSA3157L6X provided by its distributors.

Low Voltage SPDT Analog Switch or 2:1 Multiplexer/Demultiplexer Bus Switch
Analog Switch Single SPDT 6-Pin MicroPak W T/R
SPDT, 1 Func, 2 Channel, CMOS, DSO6
ANALOGUE SW, SPDT, -40 TO 85DEG C;
IC SWITCH SPDTX1 15OHM 6MICROPAK
ANALOGUE SW, SPDT, -40 TO 85DEG C; IC Function:Analog Switch, Analog Multiplexer/Demultiplexer; Power Supply Type:Single Supply; Supply Voltage Range:1.65V to 5.5V; IC Case / Package:MicroPak; No. of Pins:6Pins; Interfaces:- RoHS Compliant: Yes
The NC7SB3157 / FSA3157 is a high-performance, single- pole / double-throw (SPDT) analog switch or 2:1 multiplexer / de-multiplexer bus switch. The device is fabricated with advanced sub-micron CMOS technology to achieve high-speed enable and disable times and low on resistance. The break-before-make select circuitry prevents disruption of signals on the B Port due to both switches temporarily being enabled during select pin switching. The device is specified to operate over the 1.65 to 5.5V VCC operating range. The control input tolerates voltages up to 5.5V, independent of the VCC operating range.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd