onsemi NL7SZ19DFT2G

NL Series 5.5 V Surface Mount 1-to-2 Decoder/Demultiplexer - SC-88
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NL7SZ19DFT2G.

IHS

Datasheet11 pages2 years ago

Augswan

Electro Sonic

iiiC

Inventory History

3 month trend:
-4.14%

CAD Models

Download onsemi NL7SZ19DFT2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.048
$ 0.053
Stock
4,464,258
422,068
Authorized Distributors
6
2
Case/Package
TSSOP
TSSOP
Number of Pins
6
-
Logic Function
Decoder, Demultiplexer, Demux
-
Number of Inputs
1
1
Number of Outputs
2
2
Number of Circuits
1
1
Low Level Output Current
32 mA
24 mA
High Level Output Current
32 mA
32 mA
Supply Type
Single
Single
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-02-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
LTB Date2022-09-29
LTD Date2023-03-29
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

NC7SZ19 Series 5.5 V SMT TinyLogic 1-of-2 Decoder/Demultiplexer - SC-70-6
TinyLogic UHS 1-of-2 Non-Inverting Demultiplexer with 3-STATE Deselected Output
NLASB3157DFT2G, LOG CMOS 2:1 MULTIPLEXER | ON Semiconductor NLASB3157DFT2G
Texas Instruments1P1G3157QDCKRQ1
Automotive, 5V, 2:1 (SPDT), 1-channel, analog switch 6-SC70 -40 to 125
Texas InstrumentsTS5A3157DCKR
Other Interface ICs; TS5A3157DCKR; TEXAS INSTRUMENTS; 6; 5.5 V; 1.65 V; SC
Texas InstrumentsTS5A4624DCKR
Analogue Switch, Single Channel, Spdt, 1, 1.1 Ohm, 1.65V To 5.5V, Sc-70, 6 Rohs Compliant: Yes

Descriptions

Descriptions of onsemi NL7SZ19DFT2G provided by its distributors.

NL Series 5.5 V Surface Mount 1-to-2 Decoder/Demultiplexer - SC-88
Level Shifter 4ns@5V 5.1ns@3.3V 1.65V-5.5V 32mA SMD, Adhesive Mount 2mm × 1.25mm × 900μm
32mA 1.65V~5.5V 32mA SC-70-6 Signal Switches / Encoders & Decoders / Multiplexers ROHS
NL7SZ19DFT2G, DECODER, DEMULTIPLEXER, 1-OF-2, 1.65 - 5.5 V, 6-PIN SC-70
1:2 Digital Multiplexer / Demultiplexer
Encoders, Decoders, Multiplexers & Demultiplexers 1:2 Digital 3 State Mux/DeMux
Decoder/Demultiplexer Single 1-to-2 6-Pin SC-88 T/R
IC DECODER/DEMUX 1:2 CMOS SC88
LVC/LCX/Z Series, True Output, CMOS, PDSO6
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
IC DECODR/DEMUX 1X1:2 SC88/SC706
The NL7SZ19 is a 1-to-2 decoder. When the output enable (EB) is Low the device passes data at input A to outputs Y0 (true) and Y1 (complement). The NL7SZ19 can also be used as a 1 to 2 demultiplexer. As a demultiplexer data at input EB is routed to either Y0 or Y1 depending on the state of A. The device operates over the voltage range from 1.65 V to 5.5 V. The device is fabricated in sub-micron CMOS for high speed and fast decode times. Both inputs and outputs are in high impedance state when supply voltage is powered down. Both inputs are tolerant of voltages up to 5.5 V regardless of operating voltage. This device is suitable for low power decoding in a variety of applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd