onsemi FSA3051TMX

IC SWITCH SPDT 10 OHM 6TMLP / High Performance SPDT Analog Switch with Over-Voltage Tolerance
$ 0.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSA3051TMX.

IHS

Datasheet11 pages4 years ago

Upverter

Master Electronics

onsemi

Augswan

Inventory History

3 month trend:
-0.15%

CAD Models

Download onsemi FSA3051TMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-02-03
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74LVC1G3157YZTR
Analog Switch Single SPDT 6-Pin DSBGA T/R
Texas InstrumentsSN74LVC1G66YEPR
IC SWITCH 1X1 5DSBGA / 1 Circuit IC Switch 1:1 10Ohm 5-DSBGA (1.4x0.9)
NXP SemiconductorsNVT2006BS,118
Bidirectional Voltage Level Translator, 6 Inputs, 1.5ns, 1.8V to 5.5V, HVQFN-16
NXP SemiconductorsNVT2001GM,115
e3 NVT2001 Tin (Sn) Tape & Reel (TR) level shifter translator 1V~3.6V -40C~85C TA
Texas InstrumentsSN74LVC2G66YEAR
BALL Surface Mount Non-RoHS Compliant Obsolete Switch IC 42dB 6pF 2Ohm (Max) 2.3V
Texas InstrumentsSN74LVC2G66YEPR
IC SWITCH DUAL 1X1 8DSBGA / 2 Circuit IC Switch 1:1 10Ohm 8-DSBGA (1.9x0.9)

Descriptions

Descriptions of onsemi FSA3051TMX provided by its distributors.

IC SWITCH SPDT 10 OHM 6TMLP / High Performance SPDT Analog Switch with Over-Voltage Tolerance
X2-DFN1010-6 Analog Switches / Multiplexers ROHS
Analog Switch Single SPDT 6-Pin TMLP
SPDT, 1 Func, 1 Channel, PDSO6
HIGH PERFORMANCE SPDT ANALOG SWI
ANALOGUE SWITCH, -40 TO 85DEG C;
The FSA3051 is a 6 Ώ, bi-directional, low-power, two-port, high-speed, Single Pole / Double Throw (SPDT) analog switch. It features an extremely low on capacitance (CON) of 7.7 pF and wide bandwidth of 1.0 GHz.The FSA3051 contains special circuitry on the switch I/O pins for applications where the VCC supply is powered-off (VCC=0 V), which allows the device to withstand an over-voltage condition. This device is designed to minimize current consumption even when the control voltage applied to the select (S) pin is lower than the supply voltage (VCC). This feature is especially valuable to ultra-portable applications, such as cell phones, allowing for direct interface with the general-purpose I/Os of the baseband processor. Other applications include switching in portable cell phones, PDAs, digital cameras, printers, and notebook computers.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSA3051TMX.