NXP Semiconductors NVT2006BS,118

Bidirectional Voltage Level Translator, 6 Inputs, 1.5ns, 1.8V to 5.5V, HVQFN-16
$ 0.474
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors NVT2006BS,118.

Farnell

Datasheet33 pages4 years ago

Augswan

NXP Semiconductors

Inventory History

3 month trend:
-8.67%

CAD Models

Download NXP Semiconductors NVT2006BS,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-06-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-03-29
LTD Date2024-09-30

Related Parts

NXP SemiconductorsNVT2006BQ,115
Bidirectional Voltage Level Translator, 5 Input, 1.5 ns, 0 V to 5.5 V, 16 Pins, DHVQFN
NXP SemiconductorsNVT2006PW,118
Voltage Level Translator, Bidirectional, 12 Input, 1.5 ns, 0 V to 5.4 V, TSSOP-16
NXP SemiconductorsGTL2003BQ,115
Voltage Level Translator GTL/GTL+ to LVTTL/TTL 8-CH Bidirectional 20-Pin DHVQFN EP T/R
Texas InstrumentsTXS0206YFPR
Voltage Level 37.9ns@ 1.2V 1 4 1.1V 3.6V 60Mbps 1.1V~3.6V 1.1V~3.6V DSBGA-20 , 2.4mm*2mm*500¦Ìm
Texas InstrumentsLSF0204DPWR
Voltage Level 7.25ns@ 1.2V @ 1.8V , PECL 1 4 0V 5.5V ECL 1.8V~5.5V 800mV~4.5V TSSOP-14 , 1.2mm
Texas InstrumentsSN74AVC6T622PWR
Audio Codec AC'97 Voltage-Translation Transceiver 20-TSSOP -40 to 85

Descriptions

Descriptions of NXP Semiconductors NVT2006BS,118 provided by its distributors.

Bidirectional Voltage Level Translator, 6 Inputs, 1.5ns, 1.8V to 5.5V, HVQFN-16
NVT2006 Series Bidirectional Open Drain Voltage Level Translator - HVQFN-16
NVT2006 Tape & Reel (TR) TOTEM OUTPUT CHARACTERISTIC ALSO POSSIBLE GTL TO TTL TRANSCEIVER level shifter translator 1V 3mm -40C~85C TA
BIDIR VOLTAGE LEVEL TRANSLATOR, HVQFN-16; No. of Inputs: 6; Output Current: -; Propagation Delay: 1.5ns; No. of Pins: 16Pins; Logic Case Style: HVQFN; Supply Voltage Min: 1.8V; Supply Volt; Available until stocks are exhausted

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • NVT2006BS-118
  • NVT2006BS118