Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC1G66YEPR

IC SWITCH 1X1 5DSBGA / 1 Circuit IC Switch 1: 1 10Ohm 5-DSBGA (1.4x0.9)
$ 0.198

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G66YEPR.

DigiKey

Datasheet17 pages19 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVC1G66YEPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.198
$ 0.197
Stock
213,867
330,385,630
Authorized Distributors
2
4
Case/Package
-
-
-3db Bandwidth
-
-
Propagation Delay
-
600 ps
Turn-On Delay Time
4.2 ns
4.2 ns
Turn-Off Delay Time
5 ns
5 ns
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Max Supply Current
10 µA
10 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
-
1
Number of Bits
1
1

Related Parts

NXP SemiconductorsNVT2001GM,115
e3 NVT2001 Tin (Sn) Tape & Reel (TR) level shifter translator 1V~3.6V -40C~85C TA

Descriptions

Descriptions of Texas Instruments SN74LVC1G66YEPR provided by its distributors.

IC SWITCH 1X1 5DSBGA / 1 Circuit IC Switch 1:1 10Ohm 5-DSBGA (1.4x0.9)
BALL Surface Mount Not Qualified ROHS3Compliant Switch IC 42dB 6pF 10Ohm 5.5V
Analog Switch Single SPST 5-Pin DSBGA T/R
1-CHANNEL SGL POLE SGL THROW SWITCH BGA5
IC SWITCH SPST-NOX1 10OHM 5DSBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.