| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | FSA3031UMX | 13,900 | 819 | |||||||||
| Rochester Electronics | FSA3031UMX | 13,900 | 4h | |||||||||
| Flip Electronics | FSA3031UMX | 7,177 | >1wk | |||||||||
| Avnet | FSA3031UMX | 0 | 2632 | 6h | ||||||||
| Farnell | FSA3031UMX | 0 | 5K | Tape & Reel | 3h |
Download onsemi FSA3031UMX symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of onsemi FSA3031UMX provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: