Microchip USB3740B-AI9-TR

USB switch integrated circuits; MICROCHIP; USB3740B-AI9-TR; QFN; Surface Mount; 10; 1 GHz
$ 0.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB3740B-AI9-TR.

Microchip

Datasheet19 pages11 years ago
Datasheet20 pages10 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.61%

CAD Models

Download Microchip USB3740B-AI9-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-09-14
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsTS3USB30ERSWR
High-Speed USB 2.0 1:2 Mux/Demux Switch With Single Enable and ESD Protection 10-UQFN -40 to 85
Texas InstrumentsTS3USB30RSWR
10Ω 1 DPDT(DPDT) QFN-10(1.4x1.8) Analog Switches / Multiplexers ROHS
Texas InstrumentsTS5USBA224RSWR
USB 2.0 High-Speed (480Mbps) and Audio Switches with Negative Signal Capability 10-UQFN -40 to 85
MicrochipHV860K7-G
Low Noise Dimmable El Lamp DRIVER12 Wqfn 3X3X0.8MM T/r | Microchip Technology Inc. HV860K7-G
NXP SemiconductorsPCA9306GM,125
Bidirectional Voltage Level Translator, 2 Input, 2.75 ns, 1 V to 3.6 V, 8 Pins, XQFN

Descriptions

Descriptions of Microchip USB3740B-AI9-TR provided by its distributors.

USB switch integrated circuits; MICROCHIP; USB3740B-AI9-TR; QFN; Surface Mount; 10; 1 GHz
High Speed USB 2.0 High Speed Signal Conditioner USB 2.0 T/R 10-Pin QFN / IC CONTROLLER USB 10QFN
USB3740B Series 1.8 to 5 V SMT ESD Protection USB 2.0 Switch - QFN-10
USB3740 Tape & Reel (TR) 2009 USB 2.0 interface controller 1.8V~5V 550mum 30nA 1Gbps
IC, USB 2.0 HIGH SPEED SWITCH, 10QFN; USB IC Type: High Speed Switch; USB Standard: USB 2.0; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Interface Case Style: QFN; No. of Pins: 10Pins; Data Rate: 480Mbps; No. of Ports: 2 P
Type = USB 2.0 Controller / USB Standard = 2.0 / Ports = 1 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = UQFN / Pins = 10 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 1.6 / Width mm = 2.1 / Height mm = 0.6

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB3740B-AI9-TR.
  • USB3740B-AI9TR