onsemi FQU13N06LTU-WS

Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 11 A, 115 mΩ, IPAK
$ 0.495
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQU13N06LTU-WS.

IHS

Datasheet11 pages4 years ago
Datasheet10 pages12 years ago

Farnell

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-0.90%

CAD Models

Download onsemi FQU13N06LTU-WS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-07-09
Lifecycle StatusEOL (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

12 A 60 V 0.117 ohm N-CHANNEL Si POWER MOSFET TO-251AA
STMicroelectronicsSTD12NF06L-1
N-channel 60 V, 0.08 Ohm typ., 12 A STripFET II Power MOSFET in a IPAK package
11A, 60V, 0.107 Ohm, N-Channel, Logic Level UltraFET Power MOSFET | MOSFET N-CH 60V 12A IPAK
onsemiRFD3055LE
N-Channel Logic Level Power MOSFET 60V, 11A, 107mΩ
Power MOSFET, P-Channel, QFET®, -60 V, -12 A, 135 mΩ, IPAK
Single N-Channel 60 V 0.2 Ohms Through Hole Power Mosfet - IPAK (TO-251)

Descriptions

Descriptions of onsemi FQU13N06LTU-WS provided by its distributors.

Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 11 A, 115 mΩ, IPAK
Trans MOSFET N-CH 60V 11A 3-Pin(3+Tab) IPAK Rail
Qf 60V 115Mohm L Ipak/Tube Rohs Compliant: Yes |Onsemi FQU13N06LTU-WS
Power Field-Effect Transistor, 11A I(D), 60V, 0.145ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA
2.5W(Ta),28W(Tc) 20V 2.5V@ 250¦ÌA 6.4nC@ 5 V 1N 60V 115m¦¸@ 5.5A,10V 11A 350pF@25V TO-251 6.8mm*2.5mm*6.3mm
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQU13N06LTU_WS