Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FQU17P06TU

Power MOSFET, P-Channel, QFET®, -60 V, -12 A, 135 mΩ, IPAK
$ 0.479
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQU17P06TU.

IHS

Datasheet9 pages12 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

onsemi

Farnell

DigiKey

Inventory History

3 month trend:
+6.48%

CAD Models

Download onsemi FQU17P06TU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-10-19
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Single N-Channel 60 V 0.1 Ohm 42 W Through Hole Power Mosfet - TO-251-3
Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 11 A, 115 mΩ, IPAK
Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 11 A, 115 mΩ, IPAK
onsemiRFD14N05L
Transistor RFD14N05L Power MOSFET N-Channel 50 Volt 14 Amp TO-251AA
Single P-Channel 60 V 0.28 Ohms Through Hole Power Mosfet - IPAK (TO-251)
STMicroelectronicsSTD12NF06L-1
N-channel 60 V, 0.08 Ohm typ., 12 A STripFET II Power MOSFET in a IPAK package

Descriptions

Descriptions of onsemi FQU17P06TU provided by its distributors.

Power MOSFET, P-Channel, QFET®, -60 V, -12 A, 135 mΩ, IPAK
60V P-CHANNEL MOSFET Power Field-Effect Transistor, 12A I(D), 60V, 0.135ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251
2.5W(Ta),44W(Tc) 25V 4V@ 250µA 27nC@ 10 V 1individualPChannel 60V 135mΩ@ 6A,10V 12A 900pF@25V TO-251 Through hole mounting 6.8mm*2.5mm*6.3mm
Transistor Polarity:p Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:12A; On Resistance Rds(On):0.11Ohm; Transistor Mounting:through Hole; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; No. Of Pins:3Pins Rohs Compliant: Yes
This P-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQU17P06TU.