onsemi FQS4903TF

Transistor MOSFET Array Dual N-CH 500V 0.37A 8-Pin SOIC T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQS4903TF.

Upverter

Technical Drawing1 page6 years ago

IHS

Future Electronics

onsemi

Fairchild Semiconductor

CAD Models

Download onsemi FQS4903TF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-10-17
Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

STMicroelectronicsSTS1DNC45
DUAL N-CHANNEL 450V - 4.1 OHM - 0.4A SO-8 SuperMESH POWER MOSFET
Single P-Channel 30 V 18 mOhm Surface Mount Power Mosfet - SOIC-8
onsemiFDS9953A
Transistor MOSFET Array Dual P-CH 30V 2.9A 8-Pin SOIC T/R
onsemiFDS6984AS
MOSFET Transistor, Dual N Channel + Schottky, 8.5 A, 30 V, 0.017 ohm, 10 V, 1.7 V
InfineonIRF9952TRPBF
MOSFET N/P-CH 30V 8-SOIC / Trans MOSFET N/P-CH 30V 3.5A/2.3A 8-Pin SOIC N T/R
onsemiSI4532DY
Dual N & P-Channel 30 V 65 mOhm Surface Mount Field Effect Transistor - SOIC-8

Descriptions

Descriptions of onsemi FQS4903TF provided by its distributors.

Transistor MOSFET Array Dual N-CH 500V 0.37A 8-Pin SOIC T/R
Avnet Japan
N-Channel QFET® MOSFET 500V, 0.37A, 6.2Ω
MOSFET, DUAL, NN, SO-8; Module Configuration:Dual; Transistor Polarity:N Channel; Continuous Drain Current Id:370mA; Drain Source Voltage Vds:500V; On Resistance Rds(on):6.2ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:2W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:370mA; Current Temperature:25°C; Full Power Rating Temperature:25°C; No. of Transistors:2; Package / Case:SOIC; Power Dissipation Pd:2W; Power Dissipation Pd:2W; Pulse Current Idm:1.48A; SMD Marking:FQS4903; Termination Type:SMD; Voltage Vds:500V; Voltage Vds Typ:500V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQS4903TF.