onsemi FDS6984AS

MOSFET Transistor, Dual N Channel + Schottky, 8.5 A, 30 V, 0.017 ohm, 10 V, 1.7 V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS6984AS.

IHS

Datasheet9 pages21 years ago
Datasheet0 pages0 years ago

onsemi

element14 APAC

Fairchild Semiconductor

Farnell

CAD Models

Download onsemi FDS6984AS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-07-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2021-02-17
LTD Date2021-08-17
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

InfineonIRF8313TRPBF
Transistor MOSFET Array Dual N-CH 30V 9.7A 8-Pin SOIC T/R
InfineonIRF8313PBF
Single N-Channel 30 V 2 W 6 nC Hexfet Power Mosfet Surface Mount - SOIC-8
onsemiFDS8882
N-Channel 30 V 20 mO Surface Mount PowerTrench® Mosfet - SOIC-8
onsemiFDFS6N303
Tape & Reel (TR) Surface Mount N-Channel MOSFET (Metal Oxide) Mosfet Transistor 6A Ta 6A 2W 6ns
onsemiFDS6986AS
Transistor MOSFET Array Dual N-CH 30V 6.5A/7.9A 8-Pin SOIC T/R
InfineonIRF7907PBF
MOSFET, Power;N-Ch;VDSS 30V;ID 9.1 A (Control FET), 11 A (Synchronous FET);SO-8

Descriptions

Descriptions of onsemi FDS6984AS provided by its distributors.

MOSFET Transistor, Dual N Channel + Schottky, 8.5 A, 30 V, 0.017 ohm, 10 V, 1.7 V
Transistor MOSFET Array Dual N-CH 30V 5.5A/8.5A 8-Pin SOIC T/R
Dual N-Channel 30 V 32 mOhm 2 W Power Trench Mosfet - SOIC-8
MOSFET, DUAL N CH, 30V, 8.5A, SOIC-8; Transistor Polarity: Dual N Channel + Schottky; Continuous Drain Current Id: 8.5A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.017ohm; Rds(on) Test Voltage Vgs: 10V; Threshold
The FDS6984AS is designed to replace two single SO-8 MOSFETs and Schottky diode in synchronous DC:DC power supplies that provide various peripheral voltages for notebook computers and other battery powered electronic devices. FDS6984AS contains two unique 30V, N-channel, logic level, PowerTrench MOSFETs designed to maximize power conversion efficiency.The high-side switch (Q1) is designed with specific emphasis on reducing switching losses while the lowside switch (Q2) is optimized to reduce conduction losses. Q2 also includes a patented combination of a MOSFET monolithically integrated with a Schottky diode.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd