onsemi SI4532DY

Dual N & P-Channel 30 V 65 mOhm Surface Mount Field Effect Transistor - SOIC-8
$ 0.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SI4532DY.

element14 APAC

Datasheet4 pages27 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Newark

Upverter

Future Electronics

Inventory History

3 month trend:
-10.82%

CAD Models

Download onsemi SI4532DY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-12-08
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemiFDFS6N754
Integrated N-Channel PowerTrench® MOSFET and Schottky Diode 30V , 4A, 56mΩ
InfineonIRF7303PBF
Transistor MOSFET Negative Channel 30 Volt 4.9A 8-Pin SOIC T/R
InfineonIRF7303TRPBF
Transistor MOSFET Negative Channel 30 Volt 4.9A 8-Pin SOIC T/R
onsemiSI9936DY
MOSFET 2N-CH 30V 5A 8-SOIC
InfineonIRF7316TRPBF
MOSFET, Power;Dual P-Ch;VDSS -30V;RDS(ON) 0.042Ohm;ID -4.9A;SO-8;PD 2W;VGS +/-20
onsemiFDS4953
Trans MOSFET P-CH 30V 5A 8-Pin SOIC T/R

Descriptions

Descriptions of onsemi SI4532DY provided by its distributors.

Dual N & P-Channel 30 V 65 mOhm Surface Mount Field Effect Transistor - SOIC-8
Dual N & P Channel Enhancement Mode Field Effect Transistor
onsemi N/P-Channel MOSFET, Vds=30V, 3.5A/3.9A, SOIC-8, SMD
Power Field-Effect Transistor, 3.9A I(D), 30V, 0.065ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET
These dual N- and P-Channel enhancement mode power field effect transistors are produced using Fairchild's proprietary, high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance and provide superior switching performance. These devices are particularly suited for low voltage applications such as notebook computer power management and other battery powered circuits where fast switching, low in-line power loss, and resistance to transients are needed.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI4532DY.