Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FQP20N06

Power MOSFET, N-Channel, QFET®, 60 V, 20 A, 60 mΩ, TO-220
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQP20N06.

Upverter

Technical Drawing1 page7 years ago

Farnell

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi FQP20N06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-07-05
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

onsemiFQP20N06L
Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 21 A, 55 mΩ, TO-220
VishayIRFZ24PBF
IRFZ24PBF N-CHANNEL MOSFET TRANSISTOR, 17 A, 60 V, 3-PIN TO-220AB
InfineonIRFZ24NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.07Ohm;ID 17A;TO-220AB;PD 45W;VGS +/-20V
InfineonIRLZ24NPBF
MOSFET N-CH 55V 18A TO220AB N-Channel 55 V 18A (Tc) 45W (Tc) Through Hole TO-220AB
Tube Through Hole N-Channel Single Mosfet Transistor 15A Tc 15A 48.4W 42ns
onsemiNTP18N06L
Tube Through Hole N-Channel Single Mosfet Transistor 15A Tc 15A 48.4W 42ns

Descriptions

Descriptions of onsemi FQP20N06 provided by its distributors.

Power MOSFET, N-Channel, QFET®, 60 V, 20 A, 60 mΩ, TO-220
onsemi N-Ch Enhancement MOSFET, QFET Series, Vds=60V 20A TO-220AB TH 3-Pin
N-Channel 60 V 0.07 Ohm Flange Mount Power Mosfet - TO-220
Trans MOSFET N-CH 60V 20A 3-Pin(3+Tab) TO-220AB Rail
Power Field-Effect Transistor, 20A I(D), 60V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH, 60V, 20A, TO-220AB-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 20A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.048ohm; Rds(on) Test Voltage; Available until stocks are exhausted
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQP20N06.