STMicroelectronics STB60NF06T4

N-Channel 60V - 0.014Ohm - 60A - D2APK StripFET(TM) II POWER MOSFET
$ 0.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB60NF06T4.

Factory Futures

Datasheet14 pages21 years ago

TME

Inventory History

3 month trend:
-41.45%

CAD Models

Download STMicroelectronics STB60NF06T4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.76
$ 1.003
Stock
303,419
984,351
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
60 V
60 V
Continuous Drain Current (ID)
60 A
60 A
Threshold Voltage
3 V
1 V
Rds On Max
16 mΩ
14 mΩ
Gate to Source Voltage (Vgs)
20 V
15 V
Power Dissipation
150 W
110 W
Input Capacitance
1.81 nF
2 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTB55NF06T4
N-Channel 60V - 0.017Ohm - 50A - D2PAK StripFET(TM) II POWER MOSFET
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 14 Milliohms;ID 64A;D2Pak;PD 130W;VGS +/-20V
InfineonIRFZ48NSPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 14 Milliohms;ID 64A;D2Pak;PD 130W;VGS +/-20V
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 0.023Ohm;ID 48A;D2Pak;PD 110W;VGS +/-20V;-55
Power MOSFET 60V 60A 14 mOhm Single N-Channel D2PAK
N-Channel Power MOSFET, Logic Level, QFET®, 60 V, 52.4 A, 21 mΩ, D2PAK

Descriptions

Descriptions of STMicroelectronics STB60NF06T4 provided by its distributors.

N-Channel 60V - 0.014Ohm - 60A - D2APK StripFET(TM) II POWER MOSFET
Power MOSFET, N Channel, 60 V, 60 A, 0.016 ohm, TO-263 (D2PAK), Surface Mount
Trans MOSFET N-CH 60V 60A 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101
N-CHANNEL 60V-0.014 OHM-60A D2PAK STRIPFET II POWER MOSFET Power Field-Effect Transistor, 60A I(D), 60V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N, D2-PAK; Transistor Polarity: N Channel; Continuous Drain Current Id: 60A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.016ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Power Dissipation P

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STB60NF06T4.