Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFZ46NSTRLPBF

Mosfet, Power; N-ch; Vdss 55V; Rds(on) 0.0165 Ohm; Id 53A; D2PAK; Pd 107W; Vgs +/-20V
$ 1.69
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFZ46NSTRLPBF.

CAD Models

Download Infineon IRFZ46NSTRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.69
$ 1.69
$ 1.69
Stock
329,718
329,718
329,718
Authorized Distributors
1
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vds)
55 V
55 V
55 V
Continuous Drain Current (ID)
39 A
39 A
39 A
Threshold Voltage
-
-
-
Rds On Max
16.5 mΩ
16.5 mΩ
16.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
3.8 W
3.8 W
3.8 W
Input Capacitance
1.696 nF
1.696 nF
1.696 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1997-08-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-09-30
LTD Date2025-03-31

Related Parts

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 14 Milliohms;ID 64A;D2Pak;PD 130W;VGS +/-20V
InfineonIRFZ48NSPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 14 Milliohms;ID 64A;D2Pak;PD 130W;VGS +/-20V
Single N-Channel 55V 13.9 mOhm 29 nC HEXFET® Power Mosfet - D2PAK
STMicroelectronicsSTB60NF06T4
N-Channel 60V - 0.014Ohm - 60A - D2APK StripFET(TM) II POWER MOSFET
STMicroelectronicsSTB60NF06LT4
N-channel 60 V, 0.012 Ohm typ., 60 A STripFET II Power MOSFET in a D2PAK package
Power MOSFET 60V 60A 14 mOhm Single N-Channel D2PAK

Descriptions

Descriptions of Infineon IRFZ46NSTRLPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.0165Ohm;ID 53A;D2Pak;PD 107W;VGS +/-20V
MOSFET N-CH 55V 53A D2PAK "N-Channel 55 V 53A (Tc) 3.8W (Ta), 107W (Tc) Surface Mount D2PAK"
Single N-Channel 55 V 0.0165 Ohm 72 nC HEXFET® Power Mosfet - D2PAK
55V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 55V 53A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 39A I(D), 55V, 0.0165ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
3.8W(Ta),107W(Tc) 20V 4V@ 250µA 72nC@ 10 V 1individualNChannel 55V 16.5mΩ@ 28A,10V 53A 1.696nF@25V D2PAK SMD mount 6.5mm*6.22mm*2.3mm
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
MOSFET, N-CH, 55V, 53A, TO-263AB; Transistor Polarity: N Channel; Continuous Drain Current Id: 53A; Drain Source Voltage Vds: 55V; On Resistance Rds(on): 0.0165ohm; Available until stocks are exhausted Alternative available
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Continuous Drain Current, Id:53A; Package/Case:D2-PAK; Power Dissipation, Pd:120W; Continuous Drain Current - 100 Deg C:37A; Drain Source On Resistance @ 10V:16.5mohm ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFZ46NS
  • SP001567908