Infineon IRFS3806PBF

Single N-Channel 60 V 15.8 mOhm 22 nC HEXFET® Power Mosfet - D2PAK
$ 1.4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS3806PBF.

IHS

Datasheet12 pages18 years ago

element14 APAC

Alternate Parts

Price @ 1000
$ 1.4
$ 0.612
Stock
549,280
266,894
Authorized Distributors
1
6
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
60 V
60 V
Continuous Drain Current (ID)
43 A
43 A
Threshold Voltage
4 V
-
Rds On Max
15.8 mΩ
15.8 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
71 W
71 W
Input Capacitance
1.15 nF
1.15 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-02-29
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

Single N-Channel 60V 15.8 mOhm 22 nC HEXFET® Power Mosfet - D2PAK
InfineonIRFZ44ZSPBF
HEXFET® Power MOSFET ( VDSS = 55V , RDS(on) = 13.9mΩ , ID = 51A ) | MOSFET N-CH 55V 51A D2PAK
STMicroelectronicsSTB55NF06T4
N-Channel 60V - 0.017Ohm - 50A - D2PAK StripFET(TM) II POWER MOSFET
InfineonIRFZ44ESPBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 0.023Ohm;ID 48A;D2Pak;PD 110W;VGS +/-20V;-55
STMicroelectronicsSTB45NF06T4
N-channel 60 V, 0.22 Ohm typ., 38 A STripFET(TM) II Power MOSFET in a D2PAK package
N-Channel Power MOSFET, Logic Level, QFET®, 60 V, 52.4 A, 21 mΩ, D2PAK

Descriptions

Descriptions of Infineon IRFS3806PBF provided by its distributors.

Single N-Channel 60 V 15.8 mOhm 22 nC HEXFET® Power Mosfet - D2PAK
60V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 60V 43A 3-Pin(2+Tab) D2PAK
Power Field-Effect Transistor, 43A I(D), 60V, 0.0158ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:43A; Drain Source Voltage Vds:60V; On Resistance Rds(on):12.6mohm; Rds(on) Test Voltage Vgs:20V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:71W; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:43A; Package / Case:D2-PAK; Power Dissipation Pd:71W; Pulse Current Idm:170A; Termination Type:SMD; Voltage Vds Typ:60V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFS3806PBF.
  • SP001557312