Infineon IRFS3806TRLPBF

Single N-Channel 60V 15.8 mOhm 22 nC HEXFET® Power Mosfet - D2PAK
$ 0.612
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS3806TRLPBF.

IHS

Datasheet12 pages18 years ago

element14 APAC

Inventory History

3 month trend:
-90.58%

CAD Models

Download Infineon IRFS3806TRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.612
$ 1.4
Stock
243,956
176,737
Authorized Distributors
6
1
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
60 V
60 V
Continuous Drain Current (ID)
43 A
43 A
Threshold Voltage
-
4 V
Rds On Max
15.8 mΩ
15.8 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
71 W
71 W
Input Capacitance
1.15 nF
1.15 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-02-29
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

InfineonIRFS3806PBF
Single N-Channel 60 V 15.8 mOhm 22 nC HEXFET® Power Mosfet - D2PAK
Single N-Channel 55V 13.9 mOhm 29 nC HEXFET® Power Mosfet - D2PAK
InfineonIRFZ44ZSPBF
HEXFET® Power MOSFET ( VDSS = 55V , RDS(on) = 13.9mΩ , ID = 51A ) | MOSFET N-CH 55V 51A D2PAK
STMicroelectronicsSTB55NF06T4
N-Channel 60V - 0.017Ohm - 50A - D2PAK StripFET(TM) II POWER MOSFET

Descriptions

Descriptions of Infineon IRFS3806TRLPBF provided by its distributors.

Single N-Channel 60V 15.8 mOhm 22 nC HEXFET® Power Mosfet - D2PAK
Power MOSFET, N Channel, 60 V, 43 A, 0.0126 ohm, TO-263 (D2PAK), Surface Mount
Infineon N-Ch Enhancement MOSFET HEXFET Vds=60V 43A D2PAK (TO-263) SMD 3-Pin
60V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 60V 43A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 43A I(D), 60V, 0.0158ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N-CH, 60V, 43A, TO-263-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 43A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.0126ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power Dissipation Pd: 71W; Transistor Case Style: TO-263; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: HEXFET Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFS3806TRLPBF.
  • SP001573492