STMicroelectronics STB55NF06T4

N-Channel 60V - 0.017Ohm - 50A - D2PAK StripFET(TM) II POWER MOSFET
$ 0.809
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB55NF06T4.

Newark

Datasheet19 pages15 years ago

Components Direct

Future Electronics

iiiC

Inventory History

3 month trend:
+10.71%

CAD Models

Download STMicroelectronics STB55NF06T4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTB60NF06T4
N-Channel 60V - 0.014Ohm - 60A - D2APK StripFET(TM) II POWER MOSFET
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 0.023Ohm;ID 48A;D2Pak;PD 110W;VGS +/-20V;-55
STMicroelectronicsSTB60NF06LT4
N-channel 60 V, 0.012 Ohm typ., 60 A STripFET II Power MOSFET in a D2PAK package
N-Channel Power MOSFET, Logic Level, QFET®, 60 V, 52.4 A, 21 mΩ, D2PAK
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 0.023Ohm;ID 48A;D2Pak;PD 110W;VGS +/-20V;-55
STMicroelectronicsSTB45NF06T4
N-channel 60 V, 0.22 Ohm typ., 38 A STripFET(TM) II Power MOSFET in a D2PAK package

Descriptions

Descriptions of STMicroelectronics STB55NF06T4 provided by its distributors.

N-Channel 60V - 0.017Ohm - 50A - D2PAK StripFET(TM) II POWER MOSFET
STMicroelectronics N-Channel MOSFET STripFET II, Vds=60V 50A D2PAK (TO-263) SMD 3-Pin
Power MOSFET, N Channel, 60 V, 27.5 A, 0.015 ohm, TO-263 (D2PAK), Surface Mount
STB55NF06T4 N-CHANNEL MOSFET TRANSISTOR, 50 A, 60 V, 3-PIN D2PAK
Trans MOSFET N-CH 60V 50A 3-Pin(2+Tab) D2PAK T/R / MOSFET N-CH 60V 50A D2PAK
Power Field-Effect Transistor, 50A I(D), 60V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N CH, 60V, 50A, D2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:27.5A; Drain Source Voltage Vds:60V; On Resistance Rds(on):15mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:110W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:50A; Package / Case:D2-PAK; Power Dissipation Pd:110W; Termination Type:SMD; Transistor Type:Power MOSFET; Voltage Vds Typ:60V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics