Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDA28N50F

N-Channel Power MOSFET, UniFETTM, FRFET®, 500 V, 28 A, 175 mΩ, TO-3P
$ 6.76
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDA28N50F.

IHS

Datasheet8 pages13 years ago
Datasheet0 pages0 years ago

onsemi

Factory Futures

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDA28N50F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-12-15
Lifecycle StatusEOL (Last Updated: 2 days ago)
LTB Date2023-09-30
LTD Date2024-03-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

onsemiFQA28N50
Power MOSFET, N-Channel, QFET®, 500 V, 28.4 A, 160 mΩ, TO-3P
onsemiFQA28N50F
Trans MOSFET N-CH 500V 28.4A 3-Pin (3+Tab) TO-3PN Rail
onsemiFDA28N50
N-Channel Power MOSFET, UniFETTM, 500 V, 28 A, 155 mΩ, TO-3P
Single N-Channel 500 V 0.135 Ohms Flange Mount Power Mosfet - TO-247AC
Tube Through Hole N-Channel Single Mosfet Transistor 36A Tc 36A 446W 80ns
onsemiFQA30N40
N-Channel Power MOSFET, QFET®, 400V, 30A, 140mΩ, TO-3P

Descriptions

Descriptions of onsemi FDA28N50F provided by its distributors.

N-Channel Power MOSFET, UniFETTM, FRFET®, 500 V, 28 A, 175 mΩ, TO-3P
MOSFET, N-CH, 500V, 28A, 150DEG C, 310W; Available until stocks are exhausted
Trans MOSFET N-CH 500V 28A 3-Pin(3+Tab) TO-3P(N)
Avnet Japan
500V 28A N-Channel Power MOSFET, 175mR, TO-3P
Power Field-Effect Transistor, 28A I(D), 500V, 0.175ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
场效应管, MOSFET, N沟道, 500V, 28A, 150度 C, 310W;
onsemi NChannel EnhancedMOSTube UniFETseries, Vds=500 V, 28 A, TO-3PNencapsulation, Through hole mounting, 3Pin
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. The body diode’s reverse recovery performance of UniFET FRFET® MOSFET has been enhanced by lifetime control. Its trr is less than 100nsec and the reverse dv/dt immunity is 15V/ns while normal planar MOSFETs have over 200nsec and 4.5V/nsec respectively. Therefore, it can remove additional component and improve system reliability in certain applications in which the performance of MOSFET’s body diode is significant. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd