Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FQA160N08

N-Channel Power MOSFET, QFET®, 80 V, 160 A, 7 mΩ, TO-3P
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQA160N08.

IHS

Datasheet8 pages12 years ago

LCSC

onsemi

Fairchild Semiconductor

DigiKey

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-10-17
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiFQA170N06
N-Channel Power MOSFET, QFET®, 60 V, 170 A, 5.6 mΩ, TO-3P
InfineonIRFB4310PBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 5.6 Milliohms;ID 130A;TO-220AB;PD 300W
InfineonIRFP4310ZPBF
Single N-Channel 100 V 6 mOhm 120 nC HEXFET® Power Mosfet - TO-247-3AC
STMicroelectronicsSTP180N10F3
N-channel 100 V, 4.5 mOhm, 120 A STripFET(TM) III Power MOSFET in TO-220 package
InfineonAUIRFSL4310
Automotive Q101 100V Single N-Channel HEXFET Power MOSFET in a TO-262 Package
onsemiFDP054N10
N-Channel 100 V 5.5 mO 203 nC Flange Mount PowerTrench® Mosfet - TO-220AB

Descriptions

Descriptions of onsemi FQA160N08 provided by its distributors.

N-Channel Power MOSFET, QFET®, 80 V, 160 A, 7 mΩ, TO-3P
Trans MOSFET N-CH 80V 160A 3-Pin(3+Tab) TO-3P(N) Rail
FQA Series 80 V 160 A 375 W Through Hole N-Channel QFet® Mosfet - TO-3PN
Power Field-Effect Transistor, 160A I(D), 80V, 0.007ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
80V 160A 5.6m´Î@10V80A 375W 4V@250uA 530pF@25V N Channel 6.1nF@25V 225nC@10V -55¡Í~+175¡Í@(Tj) TO-3 MOSFETs ROHS
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor®’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd