Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon AUIRFSL4310

Automotive Q101 100V Single N-Channel HEXFET Power MOSFET in a TO-262 Package
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRFSL4310.

IHS

Datasheet11 pages10 years ago
Datasheet13 pages16 years ago

Alternate Parts

Price @ 1000
$ 3.94
Stock
81,977
86,448
Authorized Distributors
0
1
Mount
Through Hole
Through Hole
Case/Package
TO-262
TO-262
Drain to Source Voltage (Vdss)
100 V
100 V
Continuous Drain Current (ID)
75 A
75 A
Threshold Voltage
2 V
4 V
Rds On Max
7 mΩ
7 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
300 W
330 W
Input Capacitance
7.67 nF
7.67 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-07-20
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-02-28
LTD Date2018-08-31

Related Parts

100V Single N-Channel HEXFET Power MOSFET in a TO-262 package, TO262-3, RoHS
N CH POWER MOSFET, HEXFET, 100V, 97A, TO-262; Transistor Polarity:N Channel; Con
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 3.3Milliohms;ID 170A;TO-262;PD 300W;VF 1.3V
N-Channel 100 V 4.5 mOhm Through Hole POWERTRENCH MOSFET - I2PAK (TO-262)
N-Channel UltraFET Power MOSFET 100V, 56A, 25mΩ
onsemiFDI150N10
PowerTrench® MOSFET, N-Channel, 100V, 57A, 16mΩ

Descriptions

Descriptions of Infineon AUIRFSL4310 provided by its distributors.

Automotive Q101 100V Single N-Channel HEXFET Power MOSFET in a TO-262 Package
MOSFET N-CH 100V 75A TO262 N-Channel 100 V 75A (Tc) 300W (Tc) Through Hole TO-262
Trans MOSFET N-CH 100V 130A Automotive 3-Pin(3+Tab) TO-262 Tube
HEXFET POWER MOSFET Power Field-Effect Transistor, 75A I(D), 100V, 0.007ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA
MOSFET,N CH,100V,75A,TO262; Continuous Drain Current Id:130A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.0056ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:300W; Transistor Case Style:TO-262; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Power Dissipation Pd:300W; Voltage Vgs Max:20V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFAUIRFSL4310