onsemi FDP054N10

N-Channel 100 V 5.5 mO 203 nC Flange Mount PowerTrench® Mosfet - TO-220AB
$ 2.75
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDP054N10.

IHS

Datasheet8 pages12 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

element14 APAC

Fairchild Semiconductor

Inventory History

3 month trend:
-33.45%

CAD Models

Download onsemi FDP054N10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-04-27
Lifecycle StatusEOL (Last Updated: 6 days ago)
LTB Date2026-01-01
LTD Date2026-07-01
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 days ago)

Related Parts

N-Channel PowerTrench® MOSFET 100V, 164A, 4.5mΩ, TO-220 3L, 800-TUBE
STMicroelectronicsSTP165N10F4
N-channel 100 V, 4.1 mΩ, 160 A TO-220, H²PAK STripFET͐2;2; DeepGATE͐2;2; Power MOSFET
MOSFET N-Ch 100V 20A 4.5mΩ@100A,10V 8.41nF@50V TO-220 TH 10mm×440cm×9.25mm
InfineonIPP06CN10LG
Trans MOSFET N-CH 100V 100A 3-Pin(3+Tab) TO-220
STMicroelectronicsSTP160N75F3
N-channel 75 V, 3.5 mOhm typ., 120 A STripFET(TM) Power MOSFET in TO-220 package
STMicroelectronicsSTP120NF10
N-channel 100 V, 0.009 Ohm, 110 A, STripFET(TM) II Power MOSFET in TO-220 package

Descriptions

Descriptions of onsemi FDP054N10 provided by its distributors.

N-Channel 100 V 5.5 mO 203 nC Flange Mount PowerTrench® Mosfet - TO-220AB
N-Channel PowerTrench® MOSFET 100V, 144A, 5.5mΩ
FAIRCHILD SEMICONDUCTOR FDP054N10 MOSFET Transistor, N Channel, 120 A, 100 V, 0.0046 ohm, 10 V, 3.5 V
Power Field-Effect Transistor, 120A I(D), 100V, 0.0055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH, 100V, 120A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:120A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.0046ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3.5V; Power Dissipation Pd:263W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Pulse Current Idm:576A
This N-Channel MOSFET is produced using Fairchild Semiconductor’s PowerTrench® process that has been tailored to minimize the on-state resistance while maintaining superior switching performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd