Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFP4310ZPBF

Single N-Channel 100 V 6 mOhm 120 nC HEXFET® Power Mosfet - TO-247-3AC
$ 2.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFP4310ZPBF.

element14 APAC

Datasheet9 pages18 years ago

IHS

iiiC

Inventory History

3 month trend:
-42.83%

CAD Models

Download Infineon IRFP4310ZPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

InfineonIRFP2907ZPBF
MOSFET Operating temperature: -55...175 °C Housing type: TO-247 Power dissipation: 310 W
InfineonIRFP4410ZPBF
IRFP4410ZPBF N-channel MOSFET Transistor, 97 A, 100 V, 3-Pin TO-247AC
InfineonIRFP4110PBF
IRFP4110PBF N-channel MOSFET Transistor, 180 A, 100 V, 3-Pin TO-247AC
Single N-Channel 100 V 0.077 Ohms Flange Mount Power Mosfet - TO-247
Single N-Channel 100 V 0.055 Ohms Flange Mount Power Mosfet - TO-247
Power MOSFET, General Purpose, P Channel, 100 V, 21 A, 0.2 ohm, TO-247AC, Through Hole

Descriptions

Descriptions of Infineon IRFP4310ZPBF provided by its distributors.

Single N-Channel 100 V 6 mOhm 120 nC HEXFET® Power Mosfet - TO-247-3AC
MOSFET, N Ch., 100V, 127A, 6 MOHM, 120 NC QG, TO-247AC, Pb-Free
100V Single N-Channel HEXFET Power MOSFET in a TO-247AC package, TO247-3, RoHS
Infineon SCT
Power MOSFET, N Channel, 100 V, 120 A, 0.0048 ohm, TO-247AC, Through Hole
Power Field-Effect Transistor, 120A I(D), 100V, 0.006ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
MOSFET, N, TO-247AC; Transistor Polarity:N Channel; Continuous Drain Current Id:120A; Drain Source Voltage Vds:100V; On Resistance Rds(on):4.8mohm; Rds(on) Test Voltage Vgs:20V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:280W; Transistor Case Style:TO-247AC; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:134A; Package / Case:TO-247AC; Power Dissipation Pd:280W; Pulse Current Idm:560A; Termination Type:Through Hole; Voltage Vds Typ:100V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFP 4310ZPBF
  • IRFP4310Z
  • SP001572864