onsemi FPF2701MX

Current Limit SW 1-IN 1-OUT 2.8V to 36V 2A 8-Pin SOIC T/R
$ 2.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FPF2701MX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Upverter

Future Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
-0.19%

CAD Models

Download onsemi FPF2701MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-01-27
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 2 years ago)

Related Parts

MicrochipMIC2505YM
MIC2505 Series 7.5 V 75 mOhm Surface Mount Single 2A High-Side Switch - SOIC-8
MicrochipMIC2505-2YM
MIC2505 Series 7.5 V 75 mOhm Surface Mount Single 2A High-Side Switch - SOIC-8
MicrochipMIC2505-1YM
MIC2505 Series 7.5 V 75 mOhm Surface Mount Single 2 A High-Side Switch - SOIC-8
MicrochipMIC2505BM-TR
MIC2505 Series 7.5 V 50 mOhm Surface Mount Single 2A High-Side Switch - SOIC-8
InfineonAUIPS7091GTR
AUIPS7091 Series 1 Channel 5.5 V 230 mOhm SMT High Side Power Switch - SOIC-8, SOIC 8N, RoHS
MicrochipMIC2505BM
USB Power SW Hi Side/DIST Single 2.7V to 7.5V 4A 8-Pin SOIC Tube

Descriptions

Descriptions of onsemi FPF2701MX provided by its distributors.

Current Limit SW 1-IN 1-OUT 2.8V to 36V 2A 8-Pin SOIC T/R
Tape & Reel (TR) FPF2701 Current Limiting (Adjustable) Over Temperature UVLO e4 power distribution switch 4.9mm 36V 2A 1W
SWITCH, LOAD, 0.4-2.0A, 8SO; Input Voltage:36V; Current Limit:2A; On State Resistance:0.088ohm; Distribution Switch Case Style:SOIC; No. of Pins:8; Thermal Protection:Yes; On / Enable Input Polarity:Active Low; Power Dissipation Pd:1W; No. of Outputs:1; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; Internal Switch:Yes
The AccuPower™ FPF270X series is a family of current-limit load switches that provide full protection to systems and loads from excess current conditions. Minimum current limit is adjustable from 0.4 A to 2.0 A. The FPF270X contains a slew-rate-controlled N-channel MOSFET and slew-rated turn-on to prevent power bus disturbances from being caused by "hot plugging" loads or momentary excess load demands. The input voltage range is 2.8 V to 36 V. Loads can be activated or deactivated with a low-voltage logic-compatible ON pin. Fault conditions can be monitored using the error flag pin and/or the power-good pin. Each member of the FPF270X family serves a category of load-fault response. All devices clamp the load current so that it cannot exceed an externally programmed current level. An over temperature feature provides further device protection in case of excessive levels of power dissipation. FPF2701 responds to an overload condition that lasts longer than a fixed blanking period by latching off the load. The load remains off unless either the ON pin is toggled or the input voltage cycles through UVLO. The FPF270X is available in a space-saving Pb and Halogen free, 8-lead MLP 3x3 mm and SO8 packages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FPF2701MX.